AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER 5V 12V -12V 16W
AC/DC CONVERTER 5V 12V -12V 16W
TDK-Lambda
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
-
3
85 ~ 132 VAC, 110 ~ 175 VDC
5V
12V
-12V
-
-
2 A
300 mA
200 mA
16W
ITE (Commercial)
1.5 kV
62%
0°C ~ 70°C (With Derating)
Universal Input
-
-
-
AC/DC CONVERTER 5V 12V -5V 15W
AC/DC CONVERTER 5V 12V -5V 15W
TDK-Lambda
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
-
3
85 ~ 132 VAC, 110 ~ 175 VDC
5V
12V
-5V
-
-
2 A
300 mA
200 mA
15W
ITE (Commercial)
1.5 kV
62%
0°C ~ 70°C (With Derating)
Universal Input
-
-
-
AC/DC CONVERTER 5V 15V -15V 18W
AC/DC CONVERTER 5V 15V -15V 18W
TDK-Lambda
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
-
3
85 ~ 132 VAC, 110 ~ 175 VDC
5V
15V
-15V
-
-
2 A
300 mA
200 mA
18W
ITE (Commercial)
1.5 kV
62%
0°C ~ 70°C (With Derating)
Universal Input
-
-
-
AC/DC CONVERTER 5V 12V -12V 33W
AC/DC CONVERTER 5V 12V -12V 33W
TDK-Lambda
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
-
3
85 ~ 132 VAC, 110 ~ 175 VDC
5V
12V
-12V
-
-
3 A
1.2 A
300 mA
33W
ITE (Commercial)
1.5 kV
65%
0°C ~ 60°C (With Derating)
Universal Input
-
-
-
AC/DC CONVERTER 5V 15V -15V 48W
AC/DC CONVERTER 5V 15V -15V 48W
TDK-Lambda
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
-
3
85 ~ 132 VAC, 110 ~ 175 VDC
5V
15V
-15V
-
-
3 A
1.2 A
300 mA
48W
ITE (Commercial)
1.5 kV
65%
0°C ~ 60°C (With Derating)
Universal Input
-
-
-
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.