AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : $49.20000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | 120W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.87" H (76.2mm x 50.8mm x 22.1mm) | CB, CE, cURus, UKCA | 62368-1 | |||
27 In Stock | 1 : $49.20000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | 120W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.87" H (76.2mm x 50.8mm x 22.1mm) | CB, CE, cURus, UKCA | 62368-1 | |||
20 In Stock | 1 : $49.20000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.5 A | 120W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.87" H (76.2mm x 50.8mm x 22.1mm) | CB, CE, cURus, UKCA | 62368-1 | |||
19 In Stock | 1 : $49.20000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 8 A | 120W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.87" H (76.2mm x 50.8mm x 22.1mm) | CB, CE, cURus, UKCA | 62368-1 |