AC DC Converters

Results: 2
Voltage - Output 1
12V24V
Current - Output 1
3.2 A6.3 A
Power (Watts)
76W77W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
FSP075-P26J-A12
FSP075-P26J-A12
AC DC, 12V, 6.3A, OPEN FRAME J S
FSP Technology Inc.
112
In Stock
1 : $25.19000
Box
Box
ActiveOpen Frame185 ~ 264 VAC12V-----6.3 A76WITE (Commercial)3 kV90%-20°C ~ 70°C (With Derating)Standby Output, Universal InputChassis Mount5.91" L x 1.97" W x 0.86" H (150.0mm x 50.0mm x 21.9mm)cCSAus, CE62368-1
FSP075-P26J-A24
FSP075-P26J-A24
AC DC, 24V, 3.2A, OPEN FRAME J S
FSP Technology Inc.
112
In Stock
1 : $25.19000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----3.2 A77WITE (Commercial)3 kV90%-20°C ~ 70°C (With Derating)Standby Output, Universal InputChassis Mount5.91" L x 1.97" W x 0.86" H (150.0mm x 50.0mm x 21.9mm)cCSAus, CE62368-1
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.