AC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
4
In Stock
1 : $96.95000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
80 ~ 264 VAC
24V
-
-
-
-
-
16.67 A
320W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
1
In Stock
1 : $85.73000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
80 ~ 264 VAC
18V
-
-
-
-
-
22.22 A
280W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
93%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
1
In Stock
1 : $85.73000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
80 ~ 264 VAC
54V
-
-
-
-
-
7.4 A
280W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
1
In Stock
1 : $85.73000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
-
16.67 A
280W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
PWR SUPP, BATT, CONDITIONERS
CFM400S120
PWR SUPP, BATT, CONDITIONERS
Cincon Electronics Co. LTD
1
In Stock
1 : $85.73000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
-
33.33 A
280W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
92%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
PWR SUPP, BATT, CONDITIONERS
CFM400S120C
PWR SUPP, BATT, CONDITIONERS
Cincon Electronics Co. LTD
1
In Stock
1 : $96.95000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
80 ~ 264 VAC
12V
-
-
-
-
-
33.33 A
320W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
92%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
1
In Stock
1 : $123.24000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
80 ~ 264 VAC
36V
-
-
-
-
-
11.11 A
280W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
1
In Stock
1 : $123.24000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
80 ~ 264 VAC
48V
-
-
-
-
-
8.33 A
280W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
1
In Stock
1 : $139.36000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
80 ~ 264 VAC
36V
-
-
-
-
-
11.11 A
320W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
1
In Stock
1 : $139.36000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
80 ~ 264 VAC
18V
-
-
-
-
-
22.22 A
320W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
93%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
PWR SUPP, BATT, CONDITIONERS
CFM400S480C
PWR SUPP, BATT, CONDITIONERS
Cincon Electronics Co. LTD
1
In Stock
1 : $139.36000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
80 ~ 264 VAC
48V
-
-
-
-
-
8.33 A
320W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
PWR SUPP, BATT, CONDITIONERS
CFM400S540C
PWR SUPP, BATT, CONDITIONERS
Cincon Electronics Co. LTD
1
In Stock
1 : $139.36000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
80 ~ 264 VAC
54V
-
-
-
-
-
7.4 A
320W (400W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm)
CE, cURus, DEMKO, FCC, UKCA
60335-1; 62368-1
Showing
of 12

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.