Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LFMWLT300-1000-3
LFMWLT300-1003-3
AC/DC CONVERTER 24V 200/300W
EOS Power
0
In Stock
1 : $127.29000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 120 ~ 390 VDC24V-----13.54 A200W (325W Forced Air)Medical4 kV92%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, NEMKO60601-1
LFMWLT300-1000-3
LFMWLT300-1002
AC/DC CONVERTER 15V 200/300W
EOS Power
0
In Stock
1 : $128.56000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 120 ~ 390 VDC15V-----20 A200W (300W Forced Air)Medical4 kV92%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE60601-1
LFMWLT300-1000-3
LFMWLT300-1001
AC/DC CONVERTER 12V 200/300W
EOS Power
0
In Stock
1 : $128.56000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 120 ~ 390 VDC12V-----25 A200W (300W Forced Air)Medical4 kV92%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE60601-1
AC/DC CONVERTER 30V 200/300W
LFMWLT300-1005
AC/DC CONVERTER 30V 200/300W
EOS Power
0
In Stock
1 : $128.56000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC30V-----10.83 A200W (325W Forced Air)Medical5.9 kV92%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, NEMKO60601-1
AC/DC CONVERTER 48V 200/300W
LFMWLT300-1004
AC/DC CONVERTER 48V 200/300W
EOS Power
0
In Stock
1 : $128.56000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC48V-----6.77 A200W (325W Forced Air)Medical5.9 kV92%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, NEMKO60601-1
Showing
1 - 5
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.