AC DC Converters

Results: 6
Packaging
BoxBulk
Product Status
ActiveObsolete
Voltage - Output 1
5V12V15V24V28V48V
Current - Output 1
1.5 A2.5 A3 A4.7 A5.9 A8.61 A
Power (Watts)
43W70W
Efficiency
81%87%88%90%
Approval Agency
CB Scheme, EN, FCC, IEC, SIQ, TUV, ULcURus, FCC
Standard Number
55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61204-360950-1
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VOF-70 SERIES
VOF-70-5
AC/DC CONVERTER 5V 43W
CUI Inc.
0
In Stock
471
Marketplace
1 : $77.40000
Bulk
Bulk
Box
Obsolete
Open Frame
1
90 ~ 277 VAC
5V
-
-
-
-
-
8.61 A
43W
ITE (Commercial)
3 kV
81%
-20°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61204-3
AC/DC CONVERTER 28V 70W
VOF-70-28
AC/DC CONVERTER 28V 70W
CUI Inc.
523
Marketplace
1 : $106.43000
Bulk
Bulk
Active
Open Frame
1
90 ~ 277 VAC
28V
-
-
-
-
-
2.5 A
70W
ITE (Commercial)
3 kV
88%
-20°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
cURus, FCC
60950-1
VOF-70 SERIES
VOF-70-24
AC/DC CONVERTER 24V 70W
CUI Inc.
30
In Stock
1 : $37.09000
Box
Box
Obsolete
Open Frame
1
90 ~ 277 VAC
24V
-
-
-
-
-
3 A
70W
ITE (Commercial)
3 kV
88%
-20°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61204-3
VOF-70 SERIES
VOF-70-12
AC/DC CONVERTER 12V 70W
CUI Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 277 VAC
12V
-
-
-
-
-
5.9 A
70W
ITE (Commercial)
3 kV
87%
-20°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61204-3
VOF-70 SERIES
VOF-70-15
AC/DC CONVERTER 15V 70W
CUI Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 277 VAC
15V
-
-
-
-
-
4.7 A
70W
ITE (Commercial)
3 kV
87%
-20°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61204-3
VOF-70 SERIES
VOF-70-48
AC/DC CONVERTER 48V 70W
CUI Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 277 VAC
48V
-
-
-
-
-
1.5 A
70W
ITE (Commercial)
3 kV
90%
-20°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61204-3
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.