AC DC Converters

Results: 5
Voltage - Output 1
12V15V24V48V56V
Current - Output 1
3.2 A3.75 A7.5 A12 A15 A
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
0
In Stock
38
Marketplace
Check Lead Time
1 : $196.44000
Bulk
1 : $179.94000
Bulk
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
7.5 A
180W (275W Forced Air)
Medical
4 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CE
0
In Stock
95
Marketplace
Check Lead Time
1 : $196.44000
Bulk
80 : $189.67650
Bulk
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
3.75 A
180W (275W Forced Air)
Medical
4 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CE
0
In Stock
446
Marketplace
Check Lead Time
1 : $201.23000
Bulk
80 : $189.67650
Bulk
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
15 A
180W (275W Forced Air)
Medical
4 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CE
0
In Stock
153
Marketplace
Check Lead Time
1 : $201.23000
Bulk
80 : $189.67650
Bulk
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
56V
-
-
-
-
3.2 A
180W (275W Forced Air)
Medical
4 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CE
0
In Stock
Check Lead Time
80 : $191.20525
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
12 A
180W (275W Forced Air)
Medical
4 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CE
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.