AC DC Converters

Results: 10
Type
EnclosedOpen Frame
Voltage - Output 1
5V12V24V
Current - Output 1
6.5 A13 A30 A
Efficiency
86%88%
Features
DC Input Capable, PFC, Remote On/Off, Universal InputDC Input Capable, PFC, Universal InputDC Input Capable, Universal Input
Size / Dimension
6.61" L x 1.34" W x 3.66" H (168.0mm x 34.0mm x 93.0mm)6.67" L x 3.68" W x 1.48" H (168.6mm x 93.5mm x 37.5mm)7.20" L x 3.68" W x 1.48" H (183.0mm x 93.5mm x 37.5mm)
Approval Agency
CE, cURus, DEMKOcURus
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
SWG150
SWG150-05
AC/DC CONVERTER 5V 150W
Sanken Electric USA Inc.
18
In Stock
1 : $47.16000
Bulk
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
5V
-
-
-
-
30 A
150W
ITE (Commercial)
3 kV
86%
-10°C ~ 71°C (With Derating)
DC Input Capable, Universal Input
Chassis Mount
6.61" L x 1.34" W x 3.66" H (168.0mm x 34.0mm x 93.0mm)
cURus
SWG150
SWG150-12
AC/DC CONVERTER 12V 150W
Sanken Electric USA Inc.
1
In Stock
1 : $93.93000
Bulk
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
13 A
150W
ITE (Commercial)
3 kV
86%
-10°C ~ 71°C (With Derating)
DC Input Capable, Universal Input
Chassis Mount
6.61" L x 1.34" W x 3.66" H (168.0mm x 34.0mm x 93.0mm)
cURus
SWG150
SWG150-24
AC/DC CONVERTER 24V 150W
Sanken Electric USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
6.5 A
150W
ITE (Commercial)
3 kV
88%
-10°C ~ 71°C (With Derating)
DC Input Capable, Universal Input
Chassis Mount
6.61" L x 1.34" W x 3.66" H (168.0mm x 34.0mm x 93.0mm)
cURus
0
In Stock
Obsolete
Bulk
Obsolete
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
-
30 A
150W
ITE (Commercial)
3 kV
86%
-10°C ~ 71°C (With Derating)
DC Input Capable, PFC, Universal Input
Chassis Mount
7.20" L x 3.68" W x 1.48" H (183.0mm x 93.5mm x 37.5mm)
CE, cURus, DEMKO
0
In Stock
Obsolete
Bulk
Obsolete
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
-
30 A
150W
ITE (Commercial)
3 kV
86%
-10°C ~ 71°C (With Derating)
DC Input Capable, PFC, Remote On/Off, Universal Input
Chassis Mount
7.20" L x 3.68" W x 1.48" H (183.0mm x 93.5mm x 37.5mm)
CE, cURus, DEMKO
AC/DC CONVERTER 12V 150W
SWG150-12-C
AC/DC CONVERTER 12V 150W
Sanken Electric USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
13 A
150W
ITE (Commercial)
3 kV
86%
-10°C ~ 71°C (With Derating)
DC Input Capable, PFC, Universal Input
Chassis Mount
7.20" L x 3.68" W x 1.48" H (183.0mm x 93.5mm x 37.5mm)
CE, cURus, DEMKO
0
In Stock
Obsolete
Bulk
Obsolete
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
13 A
150W
ITE (Commercial)
3 kV
86%
-10°C ~ 71°C (With Derating)
DC Input Capable, PFC, Remote On/Off, Universal Input
Chassis Mount
7.20" L x 3.68" W x 1.48" H (183.0mm x 93.5mm x 37.5mm)
CE, cURus, DEMKO
AC/DC CONVERTER 24V 150W
SWG150-24-C
AC/DC CONVERTER 24V 150W
Sanken Electric USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
6.5 A
150W
ITE (Commercial)
3 kV
88%
-10°C ~ 71°C (With Derating)
DC Input Capable, PFC, Universal Input
Chassis Mount
7.20" L x 3.68" W x 1.48" H (183.0mm x 93.5mm x 37.5mm)
CE, cURus, DEMKO
0
In Stock
Obsolete
Bulk
Obsolete
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
6.5 A
150W
ITE (Commercial)
3 kV
88%
-10°C ~ 71°C (With Derating)
DC Input Capable, PFC, Remote On/Off, Universal Input
Chassis Mount
7.20" L x 3.68" W x 1.48" H (183.0mm x 93.5mm x 37.5mm)
CE, cURus, DEMKO
0
In Stock
Obsolete
Bulk
Obsolete
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
6.5 A
150W
ITE (Commercial)
3 kV
88%
-10°C ~ 71°C (With Derating)
DC Input Capable, PFC, Remote On/Off, Universal Input
Chassis Mount
6.67" L x 3.68" W x 1.48" H (168.6mm x 93.5mm x 37.5mm)
CE, cURus, DEMKO
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.