Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER 48V 65W
DZ065V-14
AC/DC CONVERTER 48V 65W
Tri-Mag, LLC
0
In Stock
5 : $54.99200
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V----1.4 A--65WITE (Commercial)85%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm)-
AC/DC CONVERTER 5V 12V 65W
DZ065V-3
AC/DC CONVERTER 5V 12V 65W
Tri-Mag, LLC
0
In Stock
5 : $55.04000
Box
Box
ActiveOpen Frame290 ~ 264 VAC5V12V---3 A3 A-65WITE (Commercial)85%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm)-
AC/DC CONVERTER 5V 24V 65W
DZ065V-5
AC/DC CONVERTER 5V 24V 65W
Tri-Mag, LLC
0
In Stock
5 : $57.44000
Box
Box
ActiveOpen Frame290 ~ 264 VAC5V24V---4 A1.5 A-65WITE (Commercial)85%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm)-
AC/DC CONVERTER 5V +/-12V 65W
DZ065V-1
AC/DC CONVERTER 5V +/-12V 65W
Tri-Mag, LLC
0
In Stock
5 : $57.95200
Box
Box
ActiveOpen Frame390 ~ 264 VAC5V12V-12V--3 A3 A300 mA65WITE (Commercial)85%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm)-
AC/DC CONVERTER 3.3V 5V 12V 65W
DZ065V-19
AC/DC CONVERTER 3.3V 5V 12V 65W
Tri-Mag, LLC
0
In Stock
5 : $64.73600
Box
Box
ActiveOpen Frame390 ~ 264 VAC3.3V5V12V--5 A3 A700 mA65WITE (Commercial)85%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm)-
AC/DC CONVERTER 5V 65W
DZ065V-6
AC/DC CONVERTER 5V 65W
Tri-Mag, LLC
0
In Stock
5 : $66.30400
Box
Box
ActiveOpen Frame190 ~ 264 VAC5V----10 A--65WITE (Commercial)85%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm)-
Showing
1 - 6
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.