AC DC Converters

Results: 7
Voltage - Output 1
12V15V24V30V36V48V60V
Current - Output 1
50 A62.5 A83.5 A100 A125 A200 A250 A
Efficiency
89%90%91%92%93%
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
HDS3000PS12
HDS3000PS30
AC/DC CONVERTER 30V 3000W
XP Power
26
In Stock
1 : $1,449.00000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
30V
-
-
-
-
100 A
3000W
ITE (Commercial)
3 kV
91%
-20°C ~ 60°C (With Derating)
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm)
CB, TUV, UL
62368-1
HDS3000PS12
HDS3000PS12
AC/DC CONVERTER 12V 3000W
XP Power
5
In Stock
1 : $1,449.00000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
250 A
3000W
ITE (Commercial)
3 kV
89%
-20°C ~ 60°C (With Derating)
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm)
CB, TUV, UL
62368-1
HDS3000PS12
HDS3000PS24
AC/DC CONVERTER 24V 3000W
XP Power
8
In Stock
1 : $1,449.00000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
125 A
3000W
ITE (Commercial)
3 kV
91%
-20°C ~ 60°C (With Derating)
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm)
CB, TUV, UL
62368-1
HDS3000PS12
HDS3000PS48
AC/DC CONVERTER 48V 3000W
XP Power
0
In Stock
Check Lead Time
1 : $1,449.00000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
48V
-
-
-
-
62.5 A
3000W
ITE (Commercial)
3 kV
92%
-20°C ~ 60°C (With Derating)
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm)
CB, TUV, UL
62368-1
HDS3000PS12
HDS3000PS60
AC/DC CONVERTER 60V 3000W
XP Power
0
In Stock
Check Lead Time
1 : $1,449.00000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
60V
-
-
-
-
50 A
3000W
ITE (Commercial)
3 kV
93%
-20°C ~ 60°C (With Derating)
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm)
CB, TUV, UL
62368-1
HDS3000PS12
HDS3000PS15
AC/DC CONVERTER 15V 3000W
XP Power
0
In Stock
Check Lead Time
12 : $1,362.06250
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
15V
-
-
-
-
200 A
3000W
ITE (Commercial)
3 kV
90%
-20°C ~ 60°C (With Derating)
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm)
CB, TUV, UL
62368-1
HDS3000PS12
HDS3000PS36
AC/DC CONVERTER 36V 3000W
XP Power
1
In Stock
1 : $1,449.00000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
36V
-
-
-
-
83.5 A
3000W
ITE (Commercial)
3 kV
92%
-20°C ~ 60°C (With Derating)
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm)
CB, TUV, UL
62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.