Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ECP130PS
ECP130PS12
AC/DC CONVERTER 12V 100W
XP Power
825
In Stock
1 : $71.38000
Box
Box
ActiveOpen Frame185 ~ 264 VAC12V----8.33 A100W (130W Forced Air)ITE (Commercial), Medical4 kV93%-20°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)CE62368-1
ECP130PS
ECP130PS24
AC/DC CONVERTER 24V 100W
XP Power
135
In Stock
1 : $71.38000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V----4.16 A100W (130W Forced Air)ITE (Commercial), Medical4 kV93%-20°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)CE62368-1
ECP130PS
ECP130PS28
AC/DC CONVERTER 28V 100W
XP Power
429
In Stock
1 : $71.38000
Box
Box
ActiveOpen Frame185 ~ 264 VAC28V----3.57 A100W (130W Forced Air)ITE (Commercial), Medical4 kV93%-20°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)CE62368-1
ECP130PS
ECP130PS48
AC/DC CONVERTER 48V 100W
XP Power
20
In Stock
1 : $71.38000
Box
Box
ActiveOpen Frame185 ~ 264 VAC48V----2.08 A100W (130W Forced Air)ITE (Commercial), Medical4 kV93%-20°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)CE62368-1
ECP130PS
ECP130PS18
AC/DC CONVERTER 18V 100W
XP Power
11
In Stock
1 : $71.38000
Box
Box
ActiveOpen Frame185 ~ 264 VAC18V----5.55 A100W (130W Forced Air)ITE (Commercial), Medical4 kV93%-20°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)CE62368-1
ECP130PS
ECP130PS15
AC/DC CONVERTER 15V 100W
XP Power
0
In Stock
Check Lead Time
1 : $71.38000
Box
Box
ActiveOpen Frame185 ~ 264 VAC15V----6.66 A100W (130W Forced Air)ITE (Commercial), Medical4 kV93%-20°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)CE62368-1
ECP130PS
ECP130PS36
AC/DC CONVERTER 36V 100W
XP Power
0
In Stock
Check Lead Time
1 : $71.38000
Box
Box
ActiveOpen Frame185 ~ 264 VAC36V----2.77 A100W (130W Forced Air)ITE (Commercial), Medical4 kV93%-20°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)CE62368-1
Showing
1 - 7
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.