Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VF-S250 (250W) Series_OpenFrame
VF-S250-24A
AC/DC CONVERTER 24V 250W
CUI Inc.
325
In Stock
1 : $156.39000
Tray
Tray
ActiveOpen Frame190 ~ 264 VAC24V----10.42 A250WITE (Commercial)3 kV83%0°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S250-XXA-CF Series
VF-S250-24A-CF
AC/DC CONVERTER 24V 250W
CUI Inc.
110
In Stock
1 : $172.57000
Box
Box
ActiveEnclosed190 ~ 264 VAC24V----10.42 A250WITE (Commercial)3 kV83%0°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S250-XXA-CF Series
VF-S250-12A-CF
AC/DC CONVERTER 12V 250W
CUI Inc.
136
In Stock
1 : $172.57000
Box
Box
ActiveEnclosed190 ~ 264 VAC12V----20.83 A250WITE (Commercial)3 kV80%0°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S250 (250W) Series_OpenFrame
VF-S250-12A
AC/DC CONVERTER 12V 250W
CUI Inc.
78
In Stock
1 : $156.39000
Tray
Tray
ActiveOpen Frame190 ~ 264 VAC12V----20.83 A250WITE (Commercial)3 kV80%0°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S250-48A-CF
VF-S250-48A-CF
AC/DC CONVERTER 48V 250W
CUI Inc.
0
In Stock
Check Lead Time
1 : $172.57000
Box
Box
ActiveEnclosed190 ~ 264 VAC48V----5.21 A250WITE (Commercial)3 kV83%0°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S250 (250W) Series_OpenFrame
VF-S250-48A
AC/DC CONVERTER 48V 250W
CUI Inc.
0
In Stock
Check Lead Time
1 : $156.39000
Tray
Tray
ActiveOpen Frame190 ~ 264 VAC48V----5.21 A250WITE (Commercial)3 kV83%0°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Showing
1 - 6
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.