AC DC Converters

Results: 10
Voltage - Output 1
5V12V15V24V48V
Current - Output 1
2.08 A4.17 A6.67 A8.33 A16 A
Power (Watts)
80W (100W Forced Air)80W (80W Forced Air)100W (150W Forced Air)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LFWLT150-1000
LFWLT150-1300
AC/DC CONVERTER 5V 80W
EOS Power
65
In Stock
1 : $58.12000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 390 VDC
5V
-
-
-
-
-
16 A
80W (80W Forced Air)
ITE (Commercial)
4.242 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB, CE, cUL, NEMKO, UL
LFWLT150-1000
LFWLT150-1301
AC/DC CONVERTER 12V 100W
EOS Power
72
In Stock
72 : $68.09931
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 390 VDC
12V
-
-
-
-
-
8.33 A
100W (150W Forced Air)
ITE (Commercial)
4.242 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB, CE, cUL, NEMKO, UL
LFWLT150-1000
LFWLT150-1303
AC/DC CONVERTER 24V 100W
EOS Power
22
In Stock
1 : $58.12000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 390 VDC
24V
-
-
-
-
-
4.17 A
100W (150W Forced Air)
ITE (Commercial)
4.242 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB, CE, cUL, NEMKO, UL
LFWLT150-1000
LFWLT150-1003
AC/DC CONVERTER 24V 100W
EOS Power
0
In Stock
Check Lead Time
1 : $77.49000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 390 VDC
24V
-
-
-
-
-
4.17 A
100W (150W Forced Air)
ITE (Commercial)
4.242 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB, CE, cUL, NEMKO, UL
LFWLT150-1000
LFWLT150-1304
AC/DC CONVERTER 48V 100W
EOS Power
0
In Stock
Check Lead Time
72 : $68.09931
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 390 VDC
48V
-
-
-
-
-
2.08 A
100W (150W Forced Air)
ITE (Commercial)
4.242 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB, CE, cUL, NEMKO, UL
LFWLT150-1000
LFWLT150-1000
AC/DC CONVERTER 5V 80W
EOS Power
0
In Stock
Check Lead Time
72 : $68.09931
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 390 VDC
5V
-
-
-
-
-
16 A
80W (100W Forced Air)
ITE (Commercial)
4.242 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB, CE, cUL, NEMKO, UL
LFWLT150-1000
LFWLT150-1001
AC/DC CONVERTER 12V 100W
EOS Power
0
In Stock
Check Lead Time
72 : $68.09931
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 390 VDC
12V
-
-
-
-
-
8.33 A
100W (150W Forced Air)
ITE (Commercial)
4.242 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB, CE, cUL, NEMKO, UL
LFWLT150-1000
LFWLT150-1002
AC/DC CONVERTER 15V 100W
EOS Power
0
In Stock
Check Lead Time
72 : $68.09931
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 390 VDC
15V
-
-
-
-
-
6.67 A
100W (150W Forced Air)
ITE (Commercial)
4.242 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB, CE, cUL, NEMKO, UL
LFWLT150-1000
LFWLT150-1004
AC/DC CONVERTER 48V 100W
EOS Power
0
In Stock
Check Lead Time
72 : $68.09931
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 390 VDC
48V
-
-
-
-
-
2.08 A
100W (150W Forced Air)
ITE (Commercial)
4.242 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB, CE, cUL, NEMKO, UL
LFWLT150-1000
LFWLT150-1302
AC/DC CONVERTER 15V 100W
EOS Power
0
In Stock
Check Lead Time
72 : $68.09931
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 390 VDC
15V
-
-
-
-
-
6.67 A
100W (150W Forced Air)
ITE (Commercial)
4.242 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CB, CE, cUL, NEMKO, UL
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.