AC DC Converters

Results: 16
Voltage - Output 1
12V15V24V30V48V58V
Current - Output 1
1.29 A1.56 A2.5 A3.12 A5 A6.25 A
Voltage - Isolation
3 kV4 kV
Efficiency
90%91%93%
Standard Number
60950-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LFWLP75-1001
LFWLP75-1303
AC/DC CONVERTER 24V 75W
EOS Power
57
In Stock
1 : $55.13000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
24V
-
-
-
-
-
3.12 A
75W
ITE (Commercial)
3 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP75-1001
LFWLP75-1005
AC/DC CONVERTER 30V 75W
EOS Power
168
In Stock
1 : $56.66000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
30V
-
-
-
-
-
2.5 A
75W
ITE (Commercial)
3 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP75-1001
LFWLP75-1001
AC/DC CONVERTER 12V 75W
EOS Power
82
In Stock
1 : $55.13000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
12V
-
-
-
-
-
6.25 A
75W
ITE (Commercial)
3 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP75-1001
LFWLP75-1301
AC/DC CONVERTER 12V 75W
EOS Power
75
In Stock
1 : $41.35000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
12V
-
-
-
-
-
6.25 A
75W
ITE (Commercial)
3 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
WLP75-1002-FR
WLP75-1002-FR
AC/DC POWER SUPPLY 15V 5A CUSTOM
EOS Power
98
In Stock
1 : $22.28000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
15V
-
-
-
-
-
5 A
75W
ITE (Commercial)
4 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
60950-1
LFWLP75-1001
LFWLP75-1304
AC/DC CONVERTER 48V 75W
EOS Power
57
In Stock
1 : $20.74000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
48V
-
-
-
-
-
1.56 A
75W
ITE (Commercial)
3 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP75-1001
LFWLP75-1003
AC/DC CONVERTER 24V 75W
EOS Power
0
In Stock
Check Lead Time
1 : $55.13000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
24V
-
-
-
-
-
3.12 A
75W
ITE (Commercial)
3 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP75-1001
LFWLP75-1002
AC/DC CONVERTER 15V 75W
EOS Power
0
In Stock
Check Lead Time
168 : $46.77512
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
15V
-
-
-
-
-
5 A
75W
ITE (Commercial)
3 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP75-1001
LFWLP75-1004
AC/DC CONVERTER 48V 75W
EOS Power
0
In Stock
Check Lead Time
168 : $46.77512
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
48V
-
-
-
-
-
1.56 A
75W
ITE (Commercial)
3 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP75-1001
LFWLP75-1006
AC/DC CONVERTER 58V 75W
EOS Power
0
In Stock
Check Lead Time
168 : $46.77512
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
58V
-
-
-
-
-
1.29 A
75W
ITE (Commercial)
3 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP75-1001
LFWLP75-1302
AC/DC CONVERTER 15V 75W
EOS Power
0
In Stock
Check Lead Time
168 : $46.77512
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
15V
-
-
-
-
-
5 A
75W
ITE (Commercial)
3 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP75-1001
LFWLP75-1305
AC/DC CONVERTER 30V 75W
EOS Power
0
In Stock
Check Lead Time
168 : $46.77512
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
30V
-
-
-
-
-
2.5 A
75W
ITE (Commercial)
3 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP75-1001
LFWLP75-1306
AC/DC CONVERTER 58V 75W
EOS Power
0
In Stock
Check Lead Time
168 : $46.77512
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
58V
-
-
-
-
-
1.29 A
75W
ITE (Commercial)
3 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
MFG_WLP75
WLP75-1003-II
AC/DC CONVERTER 24V 75W
EOS Power
0
In Stock
Active
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
24V
-
-
-
-
-
3.12 A
75W
ITE (Commercial)
3 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
MFG_WLP75
WLP75-1303-II
AC/DC CONVERTER 24V 75W
EOS Power
0
In Stock
Active
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
24V
-
-
-
-
-
3.12 A
75W
ITE (Commercial)
3 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
MFG_WLP75
WLP75-1306-II
AC/DC CONVERTER 58V 75W
EOS Power
0
In Stock
Active
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 390VDC
58V
-
-
-
-
-
1.29 A
75W
ITE (Commercial)
3 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
Showing
of 16

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.