AC DC Converters

Results: 17
Voltage - Output 1
12V15V24V30V48V58V
Current - Output 1
3.45 A4.17 A6.67 A8.33 A12 A15 A
Power (Watts)
180W (225W Forced Air)180W (270W Forced Air)180W (300W Forced Air)180W (325W Forced Air)200W (350W Forced Air)
Efficiency
92%93%94%
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LFWLP350-1001
LFWLP350-1303
AC/DC CONVERTER 24V 200W
EOS Power
78
In Stock
1 : $126.95000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
24V
-
-
-
-
-
8.33 A
200W (350W Forced Air)
ITE (Commercial)
3 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP350-1001
LFWLP350-1301
AC/DC CONVERTER 12V 180W
EOS Power
41
In Stock
1 : $96.69000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
12V
-
-
-
-
-
15 A
180W (225W Forced Air)
ITE (Commercial)
3 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP350-1001
LFWLP350-1005
AC/DC CONVERTER 30V 200W
EOS Power
37
In Stock
1 : $96.69000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
30V
-
-
-
-
-
6.67 A
200W (350W Forced Air)
ITE (Commercial)
3 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP350-1001
LFWLP350-1004
AC/DC CONVERTER 48V 200W
EOS Power
36
In Stock
1 : $96.69000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
48V
-
-
-
-
-
4.17 A
200W (350W Forced Air)
ITE (Commercial)
3 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
MFG_WLP350
WLP350-1002-II
AC/DC CONVERTER 15V 180W
EOS Power
29
In Stock
1 : $101.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
15V
-
-
-
-
-
12 A
180W (325W Forced Air)
ITE (Commercial)
3 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP350-1001
LFWLP350-1003
AC/DC CONVERTER 24V 200W
EOS Power
3
In Stock
1 : $126.95000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
24V
-
-
-
-
-
8.33 A
200W (350W Forced Air)
ITE (Commercial)
3 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP350-1001
LFWLP350-1001
AC/DC CONVERTER 12V 180W
EOS Power
0
In Stock
Check Lead Time
1 : $126.95000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
12V
-
-
-
-
-
15 A
180W (300W Forced Air)
ITE (Commercial)
3 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP350-1001
LFWLP350-1304
AC/DC CONVERTER 48V 200W
EOS Power
0
In Stock
Check Lead Time
54 : $111.32593
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
48V
-
-
-
-
-
4.17 A
200W (350W Forced Air)
ITE (Commercial)
3 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP350-1001
LFWLP350-1002
AC/DC CONVERTER 15V 180W
EOS Power
0
In Stock
Check Lead Time
54 : $111.32593
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
15V
-
-
-
-
-
12 A
180W (325W Forced Air)
ITE (Commercial)
3 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP350-1001
LFWLP350-1302
AC/DC CONVERTER 15V 180W
EOS Power
0
In Stock
Check Lead Time
54 : $111.32593
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
15V
-
-
-
-
-
12 A
180W (270W Forced Air)
ITE (Commercial)
3 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP350-1001
LFWLP350-1305
AC/DC CONVERTER 30V 200W
EOS Power
0
In Stock
Check Lead Time
54 : $111.32593
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
30V
-
-
-
-
-
6.67 A
200W (350W Forced Air)
ITE (Commercial)
3 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP350-1001
LFWLP350-1006
AC/DC CONVERTER 58V 200W
EOS Power
0
In Stock
Check Lead Time
54 : $111.32593
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
58V
-
-
-
-
-
3.45 A
200W (350W Forced Air)
ITE (Commercial)
3 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
LFWLP350-1001
LFWLP350-1306
AC/DC CONVERTER 58V 200W
EOS Power
0
In Stock
Check Lead Time
54 : $111.32593
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
58V
-
-
-
-
-
3.45 A
200W (350W Forced Air)
ITE (Commercial)
3 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
MFG_WLP350
WLP350-1001-II
AC/DC CONVERTER 12V 180W
EOS Power
0
In Stock
Active
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
12V
-
-
-
-
-
15 A
180W (300W Forced Air)
ITE (Commercial)
3 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
MFG_WLP350
WLP350-1301-II
AC/DC CONVERTER 12V 180W
EOS Power
0
In Stock
Active
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
12V
-
-
-
-
-
15 A
180W (225W Forced Air)
ITE (Commercial)
3 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
MFG_WLP350
WLP350-1302-II
AC/DC CONVERTER 15V 180W
EOS Power
0
In Stock
Active
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
15V
-
-
-
-
-
12 A
180W (270W Forced Air)
ITE (Commercial)
3 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
MFG_WLP350
WLP350-1006-II
AC/DC CONVERTER 58V 200W
EOS Power
0
In Stock
Active
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 390VDC
58V
-
-
-
-
-
3.45 A
200W (350W Forced Air)
ITE (Commercial)
3 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CB, CCC, CE, cUL, NEMKO, UL
62368-1
Showing
of 17

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.