AC DC Converters

Results: 9
Voltage - Output 1
12V15V24V30V48V58V
Current - Output 1
17.24 A20.83 A33.33 A41.67 A
Power (Watts)
500W625W1000W
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Size / Dimension
9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)9.51" L x 5.00" W x 1.61" H (241.6mm x 127.0mm x 41.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MVPS1000-1012
MVPS1000-1048
AC/DC CONVERTER 48V 1000W
EOS Power
41
In Stock
1 : $308.55000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 390 VDC
48V
-
-
-
-
-
20.83 A
1000W
Medical
4.245 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)
CB, CE, cUL, NEMKO, UL
-
MVPS1000-1012
MVPS1000-1024
AC/DC CONVERTER 24V 1000W
EOS Power
30
In Stock
1 : $393.62000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 390 VDC
24V
-
-
-
-
-
41.67 A
1000W
Medical
4.245 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)
CB, CE, cUL, NEMKO, UL
-
MVPS1000-1012
MVPS1000-1012
AC/DC CONVERTER 12V 500W
EOS Power
31
In Stock
1 : $308.55000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 390 VDC
12V
-
-
-
-
-
41.67 A
500W
Medical
4.245 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)
CB, CE, cUL, NEMKO, UL
-
MVPS1000-1012
MVPS1000-1015
AC/DC CONVERTER 15V 625W
EOS Power
29
In Stock
1 : $308.55000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 390 VDC
15V
-
-
-
-
-
41.67 A
625W
Medical
4.245 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)
CB, CE, cUL, NEMKO, UL
-
MVPS1000-1012
MVPS1000-1058
AC/DC CONVERTER 58V 1000W
EOS Power
16
In Stock
1 : $308.55000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 390 VDC
58V
-
-
-
-
-
17.24 A
1000W
Medical
4.245 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)
CB, CE, cUL, NEMKO, UL
-
MVPS1000-1012
MVPS1000-1030
AC/DC CONVERTER 30V 1000W
EOS Power
0
In Stock
Check Lead Time
24 : $373.96250
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 390 VDC
30V
-
-
-
-
-
33.33 A
1000W
Medical
4.245 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)
CB, CE, cUL, NEMKO, UL
-
MVPS1000-1012
MVPS1000-1048-R
AC/DC CONVERTER 48V 1000W
EOS Power
0
In Stock
Check Lead Time
24 : $377.05333
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 390 VDC
48V
-
-
-
-
-
20.83 A
1000W
Medical
4.245 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
9.51" L x 5.00" W x 1.61" H (241.6mm x 127.0mm x 41.0mm)
CB, CE, cUL, NEMKO, UL
60601-1
MVPS1000-1012
MVPS1000-1024-R
AC/DC CONVERTER 24V 1000W
EOS Power
0
In Stock
Check Lead Time
24 : $377.05333
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 390 VDC
24V
-
-
-
-
-
41.67 A
1000W
Medical
4.245 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
9.51" L x 5.00" W x 1.61" H (241.6mm x 127.0mm x 41.0mm)
CB, CE, cUL, NEMKO, UL
60601-1
MVPS1000-1012
MVPS1000-1012-R
AC/DC CONVERTER 12V 500W
EOS Power
0
In Stock
Check Lead Time
24 : $377.05333
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 390 VDC
12V
-
-
-
-
-
41.67 A
500W
Medical
4.245 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
9.51" L x 5.00" W x 1.61" H (241.6mm x 127.0mm x 41.0mm)
CB, CE, cUL, NEMKO, UL
60601-1
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.