Showing
1 - 21
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MVPS600-1012
MVPS600-1048
AC/DC CONVERTER 48V 600W
EOS Power
26
In Stock
1 : $326.37000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC48V-----12.5 A600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1012
AC/DC CONVERTER 12V 300W
EOS Power
32
In Stock
1 : $326.37000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC12V-----25 A300WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1015
AC/DC CONVERTER 15V 375W
EOS Power
29
In Stock
1 : $326.37000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC15V-----25 A375WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1024
AC/DC CONVERTER 24V 600W
EOS Power
11
In Stock
1 : $326.37000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC24V-----25 A600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1030
AC/DC CONVERTER 30V 600W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC30V-----20 A600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1058
AC/DC CONVERTER 58V 600W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC58V-----10.34 A600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1S12
AC/DC CONVERTER 12V 210W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC12V-----17.5 A210WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1S15
AC/DC CONVERTER 15V 263W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC15V-----17.5 A263WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1S24
AC/DC CONVERTER 24V 420W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC24V-----17.5 A420WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1S30
AC/DC CONVERTER 30V 420W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC30V-----14 A420WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1S48
AC/DC CONVERTER 48V 420W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC48V-----8.75 A420WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1S58
AC/DC CONVERTER 58V 421W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC58V-----7.25 A421WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1T12
AC/DC CONVERTER 12V 180W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC12V-----15 A180WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1T15
AC/DC CONVERTER 15V 225W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC15V-----15 A225WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1T24
AC/DC CONVERTER 24V 360W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC24V-----15 A360WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1T30
AC/DC CONVERTER 30V 360W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC30V-----12 A360WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1T48
AC/DC CONVERTER 48V 360W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC48V-----7.5 A360WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1T58
AC/DC CONVERTER 58V 360W
EOS Power
0
In Stock
16 : $305.96938
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC58V-----6.2 A360WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1012-R
AC/DC CONVERTER 12V 300W
EOS Power
0
In Stock
1 : $329.66000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC12V-----25 A300WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CE, UL60601-1
MVPS600-1012
MVPS600-1024-R
AC/DC CONVERTER 24V 600W
EOS Power
0
In Stock
1 : $329.66000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC24V-----25 A600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL60601-1
MVPS600-1012
MVPS600-1048-R
AC/DC CONVERTER 48V 600W
EOS Power
0
In Stock
1 : $329.66000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC48V-----12.5 A600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL60601-1
Showing
1 - 21
of 21

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.