AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134 In Stock | 1 : $57.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 4.28 A | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CE, cURus, DEMKO, FCC | - | |||
21 In Stock | 1 : $57.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | 120W (150W Forced Air) | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) | CE, cURus, DEMKO, FCC | 60335-1; 60601-1; 62368-1 | |||
20 In Stock | 1 : $61.92000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | 120W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - | |||
98 In Stock | 1 : $55.33000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 3.33 A | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CE, cURus, DEMKO, FCC | - | |||
39 In Stock | 1 : $55.33000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | 120W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CE, cURus, DEMKO, FCC | - | |||
41 In Stock | 1 : $57.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.5 A | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CE, cURus, DEMKO, FCC | - | |||
47 In Stock | 1 : $60.12000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.5 A | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - | |||
45 In Stock | 1 : $60.12000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 4.28 A | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - | |||
95 In Stock | 1 : $61.92000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 3.33 A | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - | |||
2 In Stock | 1 : $61.92000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - |