AC DC Converters

Results: 8
Voltage - Output 1
12V15V24V48V
Current - Output 1
6.25 A12.5 A20 A25 A
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
NGB Series
NGB425S24K
AC/DC CONVERTER 24V 300W
SL POWER / Advanced Energy
95
In Stock
1 : $171.38000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----12.5 A300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO
NGB Series
NGB425S24C
AC/DC CONVERTER 24V 300W
SL POWER / Advanced Energy
51
In Stock
1 : $171.38000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----12.5 A300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO
NGB Series
NGB425S48K
AC/DC CONVERTER 48V 300W
SL POWER / Advanced Energy
28
In Stock
1 : $171.38000
Box
Box
ActiveOpen Frame180 ~ 264 VAC48V-----6.25 A300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO
NGB Series
NGB425S15C
AC/DC CONVERTER 15V 300W
SL POWER / Advanced Energy
75
In Stock
1 : $171.38000
Box
Box
ActiveOpen Frame180 ~ 264 VAC15V-----20 A300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO
NGB Series
NGB425S15K
AC/DC CONVERTER 15V 300W
SL POWER / Advanced Energy
73
In Stock
1 : $171.38000
Box
Box
ActiveOpen Frame180 ~ 264 VAC15V-----20 A300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO
NGB Series
NGB425S12C
AC/DC CONVERTER 12V 300W
SL POWER / Advanced Energy
68
In Stock
1 : $171.38000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----25 A300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO
NGB Series
NGB425S12K
AC/DC CONVERTER 12V 300W
SL POWER / Advanced Energy
66
In Stock
1 : $171.38000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----25 A300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO
NGB Series
NGB425S48C
AC/DC CONVERTER 48V 300W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
1 : $171.38000
Box
Box
ActiveOpen Frame180 ~ 264 VAC48V-----6.25 A300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.