AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : $372.62000 Box | Box | Active | Front End | 2 | 90 ~ 127 VAC, 180 ~ 264 VAC | 12.2V | 12V | - | - | - | - | 163.9 A | 3.5 A | 2000W | ITE (Commercial) | 94% | -5°C ~ 55°C (With Derating) | Hot Swappable, Load Sharing, PMBus™, Remote Sense, Standby Output | Rack Mount | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | BSMI, CB, CE, CQC, EAC, KC, UL | - | |||
0 In Stock Check Lead Time | 1 : $465.78000 Box | Box | Active | Front End | 2 | 90 ~ 127 VAC, 180 ~ 264 VAC | 12.2V | 12V | - | - | - | - | 163.9 A | 3.5 A | 2000W | ITE (Commercial) | 94% | -5°C ~ 55°C (With Derating) | Hot Swappable, Load Sharing, PMBus™, Remote Sense, Standby Output | Rack Mount | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | BSMI, CB, CE, CQC, EAC, KC, UL | - | |||
0 In Stock Check Lead Time | 96 : $369.20000 Tray | Tray | Active | Front End | 1 | 200 ~ 220 VAC, 220 ~ 264 VAC, 220 ~ 320 VDC | 12V | - | - | - | - | - | 166.7 A | - | 2000W | ITE (Commercial) | 80% | 0°C ~ 50°C | 80 Plus® Platinum, Adjustable Output, Hot Swappable, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output | Rack Mount | 8.86" L x 2.89" W x 1.57" H (224.9mm x 73.5mm x 40.0mm) | CB, CE, CQC, cUL, EAC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 96 : $369.20000 Tray | Tray | Active | Front End | 1 | 200 ~ 220 VAC, 220 ~ 264 VAC, 220 ~ 320 VDC | 12V | - | - | - | - | - | 166.7 A | - | 2000W | ITE (Commercial) | 80% | 0°C ~ 50°C | 80 Plus® Platinum, Adjustable Output, Hot Swappable, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output | Rack Mount | 8.86" L x 2.89" W x 1.57" H (224.9mm x 73.5mm x 40.0mm) | CB, CE, CQC, cUL, EAC, TUV | 62368-1 |