AC DC Converters

Results: 3
Voltage - Output 1
5V12V24V
Current - Output 1
2.5 A3.75 A6 A
Power (Watts)
30W45W60W
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
GTM43007-C3005-FW(R)
GTM43007-C3005-FW(R)
AC/DC CONVERTER 5V 30W
GlobTek, Inc.
117
In Stock
1 : $15.06000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC5V----6 A30WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power Supply
GTM43007-C6024-FW(R)
AC/DC CONVERTER 24V 60W
GlobTek, Inc.
116
In Stock
1 : $19.25000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V----2.5 A60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power Supply
GTM43007-C4512-FW(R)
AC/DC CONVERTER 12V 45W
GlobTek, Inc.
0
In Stock
1 : $19.25000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V----3.75 A45WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.