AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : $108.95000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
1 In Stock 2 Alternate Stock | 1 : $108.95000 Bulk 1 : $79.91000 Bulk | - | Bulk Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
3 In Stock | 1 : $108.95000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 12.5 A | 150W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
3 In Stock | 1 : $108.95000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 3.2 A | 150W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
2 In Stock | 1 : $116.19000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 3.3V | - | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
19 In Stock | 1 : $120.50000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
3 In Stock | 1 : $120.50000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
3 In Stock | 1 : $120.50000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 12.5 A | 150W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
3 In Stock | 1 : $121.40000 Bulk | - | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 265 VAC | 3.3V | - | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
1 In Stock | 1 : $108.95000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
1 In Stock | 1 : $108.95000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 3.3V | - | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
1 In Stock | 1 : $115.81000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 12.5 A | 150W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
1 In Stock | 1 : $116.19000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $116.19000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
1 In Stock | 1 : $120.50000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $115.81000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 3.3V | - | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $115.81000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $115.81000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $115.81000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $115.81000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 3.2 A | 150W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $116.19000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 12.5 A | 150W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $116.19000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $116.19000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 3.2 A | 150W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $120.50000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 3.3V | - | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $120.50000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 3.2 A | 150W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE |