AC DC Converters

Results: 10
Type
EnclosedOpen Frame
Voltage - Input
85 ~ 265 VAC85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
3.3V5V12V15V24V
Current - Output 1
500 mA700 mA900 mA2 A
Power (Watts)
6.6W10W12W
Efficiency
70%77%78%82%83%84%85%
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputAdjustable Output, Universal Input
Size / Dimension
2.89" L x 1.97" W x 0.87" H (73.5mm x 50.0mm x 22.0mm)4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm)-
Approval Agency
CECE, UKCA
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ZWS10B5
ZWS10B-5
AC/DC CONVERTER 5V 10W
TDK-Lambda Americas Inc
403
In Stock
1 : $32.19000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC5V-----2 A10WITE (Commercial)3 kV77%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputChassis Mount4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm)CE-
ZWS10B12
ZWS10B-12
AC/DC CONVERTER 12V 10W
TDK-Lambda Americas Inc
64
In Stock
1 : $32.19000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC12V-----900 mA10WITE (Commercial)3 kV82%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputChassis Mount4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm)CE-
ZWS10 Series Open Frame
ZWS10B-15
AC/DC CONVERTER 15V 10W
TDK-Lambda Americas Inc
9
In Stock
1 : $32.19000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC15V-----700 mA10WITE (Commercial)3 kV83%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputChassis Mount4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm)CE-
ZWS10 Series Open Frame
ZWS10B-3
AC/DC CONVERTER 3.3V 10W
TDK-Lambda Americas Inc
4
In Stock
1 : $32.19000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC3.3V-----2 A10WITE (Commercial)3 kV70%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputChassis Mount4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm)CE-
ZWS10B24
ZWS10B-24
AC/DC CONVERTER 24V 10W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $32.19000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC24V-----500 mA10WITE (Commercial)3 kV84%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputChassis Mount4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm)CE-
AC/DC CONVERTER 24V 12W
ZWS10B-24/A
AC/DC CONVERTER 24V 12W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $36.21000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC, 120 ~ 370 VDC24V-----500 mA12WITE (Commercial)3 kV85%-10°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount-CE, UKCA60950-1; 62368-1
AC/DC CONVERTER 5V 10W
ZWS10B-5/A
AC/DC CONVERTER 5V 10W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $36.21000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC, 120 ~ 370 VDC5V-----2 A10WITE (Commercial)3 kV78%-10°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount-CE, UKCA60950-1; 62368-1
AC/DC CONVERTER 12V 11W
ZWS10B-12/A
AC/DC CONVERTER 12V 11W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $36.21000
Bulk
Bulk
Active--------------------
AC/DC CONVERTER 15V 10W
ZWS10B-15/A
AC/DC CONVERTER 15V 10W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $36.21000
Bulk
Bulk
Active--------------------
AC/DC CONVERTER 3.3V 6.6W
ZWS10B-3/A
AC/DC CONVERTER 3.3V 6.6W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $36.21000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC, 120 ~ 370 VDC3.3V-----2 A6.6WITE (Commercial)3 kV70%-10°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.89" L x 1.97" W x 0.87" H (73.5mm x 50.0mm x 22.0mm)CE-
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.