Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VSBU-120 Series
VSBU-120-D512
AC/DC CONVERTER 5V 12V 120W
CUI Inc.
84
In Stock
1 : $142.58000
Box
Box
Not For New DesignsOpen Frame290 ~ 260 VAC5V12V---15 A6 A120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-D524A
AC/DC CONVERTER 5V 24V 120W
CUI Inc.
422
In Stock
1 : $153.46000
Box
Box
Not For New DesignsOpen Frame290 ~ 260 VAC5V24V---15 A3.5 A120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-D524B
AC/DC CONVERTER 5V -24V 120W
CUI Inc.
0
In Stock
80 : $104.23963
Box
Box
Not For New DesignsOpen Frame290 ~ 260 VAC5V-24V---15 A2 A120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.6mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-D515
AC/DC CONVERTER 5V 15V 120W
CUI Inc.
0
In Stock
40 : $115.71575
Box
Box
Not For New DesignsOpen Frame290 ~ 260 VAC5V15V---15 A6 A120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-D285
AC/DC CONVERTER 28V 5V 120W
CUI Inc.
0
In Stock
40 : $121.24250
Box
Box
Not For New DesignsOpen Frame290 ~ 260 VAC28V5V---3.92 A2 A120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-D305
AC/DC CONVERTER 3.3V 5V 120W
CUI Inc.
0
In Stock
40 : $134.57000
Box
Box
Not For New DesignsOpen Frame290 ~ 260 VAC3.3V5V---15 A6 A120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-D312
AC/DC CONVERTER 3.3V 12V 120W
CUI Inc.
0
In Stock
40 : $135.50550
Box
Box
Not For New DesignsOpen Frame290 ~ 260 VAC3.3V12V---15 A6 A120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.