AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 80 : $105.67775 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 24V | -12V | - | - | 15 A | 3.5 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $105.67775 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 3.3V | 12V | 5V | - | - | 15 A | 4 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $105.67775 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 3.3V | 12V | -12V | - | - | 15 A | 4 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $105.67775 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 15V | 15V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $105.67775 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 24V | -24V | - | - | 15 A | 3.5 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $105.67775 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 24V | 24V | - | - | 15 A | 3.5 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $106.60283 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 12V | -5V | - | - | 15 A | 4 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $106.60283 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 12V | 5V | - | - | 15 A | 4 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $106.60283 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 24V | 12V | - | - | 15 A | 3.5 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $106.60283 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 3.3V | 12V | -5V | - | - | 15 A | 4 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $106.60283 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 3.3V | 12V | -12V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $106.60283 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 3.3V | 5V | -12V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $106.60283 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 10V | -10V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $106.60283 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 10V | 10V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $106.60283 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 12V | 12V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $129.91117 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 12V | -12V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $136.34200 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 15V | -15V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $175.88763 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 3.3V | 5V | 12V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |