AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : $76.16000 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 3.3V | 5V | 12V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
144 In Stock | 1 : $111.44000 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 12V | -12V | - | - | 15 A | 6 A | 0.8 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $96.45850 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 24V | -24V | - | - | 15 A | 3.5 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $112.10000 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 15V | -15V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $114.68750 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 3.3V | 12V | -5V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $115.23750 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 15V | 15V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $115.23750 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 24V | 24V | - | - | 15 A | 4 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $116.85000 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 24V | -12V | - | - | 15 A | 3.5 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $117.23750 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 3.3V | 12V | 5V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $117.77500 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 24V | 12V | - | - | 15 A | 3.5 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $118.18750 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 12V | -5V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $118.18750 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 12V | 5V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $120.51250 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 12V | 12V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $120.55000 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 3.3V | 12V | -12V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $120.55000 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 3.3V | 12V | 12V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $121.22500 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 3.3V | 5V | -12V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $121.28750 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 10V | -10V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $122.43750 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 10V | -10V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |