AC DC Converters

Results: 3
Packaging
BoxBulk
Product Status
ActiveObsolete
Voltage - Output 2
12V15V24V
Voltage - Output 3
-24V-15V-12V
Current - Output 1
12 A14 A
Current - Output 2
4 A4.5 A6 A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
CINT3110
CINT3110A0508K01
AC/DC CONVERTER 5V +/-12V 80W
SL POWER / Advanced Energy
109
In Stock
1 : $134.62000
Box
Box
ActiveOpen Frame390 ~ 264 VAC5V12V-12V--14 A6 A1 A80W (110W Forced Air)ITE (Commercial)4 kV87%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE
CINT3110
CINT3110A1708K01
AC/DC CONVERTER 5V +/-15V 80W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
1 : $134.62000
Box
Box
ActiveOpen Frame390 ~ 264 VAC5V15V-15V--14 A4.5 A1 A80W (110W Forced Air)ITE (Commercial)4 kV87%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE
CINT3110
CINT3110A1908K01
AC/DC CONVERTER 5V +/-24V 80W
SL POWER / Advanced Energy
0
In Stock
1
Marketplace
1 : $118.64000
Bulk
Bulk
Box
ObsoleteOpen Frame390 ~ 264 VAC5V24V-24V--12 A4 A1 A80W (110W Forced Air)ITE (Commercial)4 kV87%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.