AC DC Converters

Results: 8
Product Status
ActiveObsolete
Voltage - Output 1
12V15V18V24V28V32V36V48V
Current - Output 1
3.8 A5 A5.62 A6.4 A7.5 A10 A12 A15 A
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
1,250
In Stock
1 : $135.07000
Bulk
Bulk
ActiveOpen Frame1100 ~ 240 VAC24V----7.5 A180WMedical4 kV88%-10°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)CE
160
In Stock
1 : $135.07000
Bulk
Bulk
ActiveOpen Frame1100 ~ 240 VAC48V----3.8 A180WMedical4 kV88%-10°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)CE
0
In Stock
346
Marketplace
Check Lead Time
1 : $119.09000
Bulk
1 : $135.07000
Bulk
Bulk
Bulk
ActiveOpen Frame1100 ~ 240 VAC18V----10 A180WMedical4 kV88%-10°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)CE
0
In Stock
87
Marketplace
Check Lead Time
1 : $121.12000
Bulk
80 : $116.23838
Bulk
Bulk
Bulk
ActiveOpen Frame1100 ~ 240 VAC28V----6.4 A180WMedical4 kV88%-10°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)CE
199
In Stock
1 : $135.07000
Bulk
Bulk
ObsoleteOpen Frame1100 ~ 240 VAC12V----15 A180WMedical4 kV88%-10°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)CE
0
In Stock
24
Marketplace
Check Lead Time
1 : $121.12000
Bulk
80 : $116.23838
Bulk
Bulk
Bulk
ActiveOpen Frame1100 ~ 240 VAC15V----12 A180WMedical4 kV88%-10°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)CE
0
In Stock
24
Marketplace
Check Lead Time
1 : $125.36000
Bulk
80 : $120.40463
Bulk
Bulk
Bulk
ActiveOpen Frame1100 ~ 240 VAC32V----5.62 A180WMedical4 kV88%-10°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)CE
0
In Stock
Check Lead Time
80 : $116.23838
Bulk
Bulk
ActiveOpen Frame1100 ~ 240 VAC36V----5 A180WMedical4 kV88%-10°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)CE
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.