AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $484.04000 Bulk | Bulk | Active | Linear | 3 | 100, 120, 220, 230, 240 VAC | 5V | 12V | -12V | - | - | - | 12 A | 3.4 A | 3 A | 150W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 15.00" L x 4.88" W x 4.55" H (381.0mm x 124.0mm x 115.6mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 24 : $326.78458 Bulk | Bulk | Active | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | - | 12 A | 3.4 A | 3.4 A | 142W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 15.00" L x 4.88" W x 3.75" H (381.0mm x 124.0mm x 95.3mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 3 | 100, 120, 220, 230, 240 VAC | 5V | 12V | -12V | - | - | - | 12 A | 3.4 A | 3 A | 150W | ITE (Commercial) | 3 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 15.00" L x 4.88" W x 4.55" H (381.0mm x 124.0mm x 115.6mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | - | 12 A | 3.4 A | 3.4 A | 142W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.25" L x 4.88" W x 2.75" H (362.0mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - |