AC DC Converters

Results: 49
Manufacturer
Bel Power SolutionsOmniOn PowerSL POWER / Advanced Energy
Packaging
BoxBulk
Product Status
ActiveObsolete
Number of Outputs
12
Voltage - Input
100 ~ 240 VAC100 ~ 264 VAC100, 120, 220, 230, 240 VAC
Voltage - Output 1
2V5V12V15V24V28V48V175 ~ 210V
Voltage - Output 2
-15V-12V-
Current - Output 1
120 mA400 mA500 mA900 mA1 A1.2 A1.5 A1.7 A2 A3 A
Power (Watts)
6W8W10W11W12W14W15W20W23W24W28W29W-
Applications
ITE (Commercial)Medical
Voltage - Isolation
3 kV4.242 kV
Efficiency
45%55%60%-
Operating Temperature
0°C ~ 50°C0°C ~ 70°C (With Derating)
Features
Adjustable OutputAdjustable Output, Remote SenseAdjustable Output, Remote Sense, Universal Input
Size / Dimension
3.75" L x 3.00" W x 1.25" H (95.3mm x 76.2mm x 31.8mm)4.87" L x 4.00" W x 1.62" H (123.7mm x 101.6mm x 41.2mm)4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm)4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)
Approval Agency
-CECE, CSA, ULCE, cURus, TUV
Stocking Options
Environmental Options
Media
Marketplace Product
49Results
Applied FiltersRemove All

Showing
of 49
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LINEAR-123
HB5-3/OVP-AG
AC/DC CONVERTER 5V 15W
Bel Power Solutions
267
In Stock
1 : $90.07000
Bulk
Bulk
ActiveLinear1100, 120, 220, 230, 240 VAC5V-----3 A-15WITE (Commercial)4.242 kV45%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)CE, CSA, UL60950-1; 62368-1
LINEAR-123
HAD15-0.4-AG
AC/DC CONVERTER +/-15V 12W
Bel Power Solutions
100
In Stock
1 : $95.19000
Bulk
Bulk
ActiveLinear2100, 120, 220, 230, 240 VAC15V-15V----400 mA400 mA12WITE (Commercial)4.242 kV55%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)CE, CSA, UL60950-1; 62368-1
LINEAR-123
HB12-1.7-AG
AC/DC CONVERTER 12V 20W
Bel Power Solutions
327
In Stock
1 : $102.52000
Bulk
Bulk
ActiveLinear1100, 120, 220, 230, 240 VAC12V-----1.7 A-20WITE (Commercial)4.242 kV55%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)CE, CSA, UL60950-1; 62368-1
LINEAR-142
HB24-1.2-AG
AC/DC CONVERTER 24V 29W
Bel Power Solutions
59
In Stock
1 : $102.52000
Bulk
Bulk
ActiveLinear1100, 120, 220, 230, 240 VAC24V-----1.2 A-29WITE (Commercial)4.242 kV60%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)CE, CSA, UL60950-1; 62368-1
8
In Stock
204
Marketplace
1 : $86.00000
Bulk
1 : $87.06000
Bulk
Bulk
Bulk
ActiveLinear1100 ~ 264 VAC15V-----900 mA-14WITE (Commercial)-55%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)CE, cURus, TUV-
LINEAR-123
HB48-0.5-AG
AC/DC CONVERTER 48V 24W
Bel Power Solutions
131
In Stock
1 : $90.07000
Bulk
Bulk
ActiveLinear1100, 120, 220, 230, 240 VAC48V-----500 mA-24WITE (Commercial)3 kV60%0°C ~ 50°CAdjustable OutputChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)--
0
In Stock
176
Marketplace
Check Lead Time
1 : $96.99000
Bulk
1 : $98.21000
Bulk
Bulk
Bulk
ActiveLinear1100 ~ 240 VAC15V-----1.5 A--ITE (Commercial)-55%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm)CE, cURus, TUV-
115
In Stock
1 : $101.62000
Bulk
Bulk
ActiveLinear1100 ~ 240 VAC28V-----1 A-28WITE (Commercial)--0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)CE, cURus, TUV-
LINEAR-123
HB15-1.5-AG
AC/DC CONVERTER 15V 23W
Bel Power Solutions
233
In Stock
1 : $102.52000
Bulk
Bulk
ActiveLinear1100, 120, 220, 230, 240 VAC15V-----1.5 A-23WITE (Commercial)4.242 kV55%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)CE, CSA, UL60950-1; 62368-1
0
In Stock
279
Marketplace
Check Lead Time
1 : $96.99000
Bulk
1 : $98.21000
Bulk
Bulk
Bulk
ActiveLinear1100 ~ 240 VAC24V-----1.2 A-29WITE (Commercial)-60%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)CE, cURus, TUV-
0
In Stock
80
Marketplace
Check Lead Time
1 : $103.86000
Bulk
1 : $105.15000
Bulk
Bulk
Bulk
ActiveLinear1100 ~ 240 VAC48V-----500 mA-24WITE (Commercial)--0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)CE, cURus, TUV-
26
In Stock
1 : $116.88000
Bulk
Bulk
ObsoleteLinear1100 ~ 240 VAC24V-----1.2 A--Medical-60%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm)CE-
AC/DC CONVERTER 15V 23W
HB15-1.5-TG
AC/DC CONVERTER 15V 23W
OmniOn Power
58
Marketplace
1 : $86.60000
Bulk
Bulk
ActiveLinear1100 ~ 240 VAC15V-----1.5 A-23WITE (Commercial)3 kV55%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm)CE, cURus, TUV-
8
In Stock
1 : $84.11000
Bulk
Bulk
ActiveLinear1100 ~ 264 VAC24V-----500 mA-12WITE (Commercial)-60%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)CE, cURus, TUV-
INTERNATIONAL-LINEAR101 SERIES
HAD12-0.4-A+G
AC/DC CONVERTER +/-12V 10W
SL POWER / Advanced Energy
12
In Stock
1 : $99.62000
Bulk
Bulk
ActiveLinear2100 ~ 240 VAC12V-12V----400 mA400 mA10WITE (Commercial)-55%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)CE, cURus, TUV-
LINEAR-123
HAD12-0.4-AG
AC/DC CONVERTER +/-12V 10W
Bel Power Solutions
0
In Stock
2
Marketplace
Check Lead Time
1 : $173.29000
Bulk
1 : $95.19000
Bulk
Bulk
Bulk
ActiveLinear2100, 120, 220, 230, 240 VAC12V-12V----400 mA400 mA10WITE (Commercial)3 kV55%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)--
0
In Stock
3
Marketplace
Check Lead Time
1 : $98.21000
Bulk
1 : $96.99000
Bulk
Bulk
Bulk
ActiveLinear1100 ~ 240 VAC12V-----1.7 A-20WITE (Commercial)-55%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm)CE, cURus, TUV-
0
In Stock
Check Lead Time
1 : $101.62000
Bulk
Bulk
ActiveLinear1100 ~ 240 VAC5V-----3 A-15WITE (Commercial)-45%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)CE, cURus, TUV-
0
In Stock
Check Lead Time
1 : $84.11000
Bulk
Bulk
ActiveLinear1100 ~ 264 VAC5V-----1.5 A-8WITE (Commercial)-45%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)CE, cURus, TUV-
INTERNATIONAL-LINEAR101 SERIES
HAD15-0.4-A+G
AC/DC CONVERTER +/-15V 12W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
1 : $99.62000
Bulk
Bulk
ActiveLinear2100 ~ 240 VAC15V-15V----400 mA400 mA12WITE (Commercial)-55%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)CE, cURus, TUV-
0
In Stock
Obsolete
-
ObsoleteLinear1100, 120, 220, 230, 240 VAC5V-----1.5 A-8WITE (Commercial)3 kV45%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)--
LINEAR-123
HAD12-0.4-A
AC/DC CONVERTER +/-12V 10W
Bel Power Solutions
0
In Stock
Obsolete
-
ObsoleteLinear2100, 120, 220, 230, 240 VAC12V-12V----400 mA400 mA10WITE (Commercial)3 kV55%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)--
LINEAR-123
HA24-0.5-A
AC/DC CONVERTER 24V 12W
Bel Power Solutions
0
In Stock
Obsolete
-
ObsoleteLinear1100, 120, 220, 230, 240 VAC24V-----500 mA-12WITE (Commercial)3 kV60%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)--
LINEAR-123
HA15-0.9-A
AC/DC CONVERTER 12V 11W
Bel Power Solutions
0
In Stock
Obsolete
-
ObsoleteLinear1100, 120, 220, 230, 240 VAC12V-----900 mA-11WITE (Commercial)3 kV55%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)--
LINEAR-142
HB28-1-A
AC/DC CONVERTER 28V 28W
Bel Power Solutions
0
In Stock
Obsolete
Bulk
ObsoleteLinear1100, 120, 220, 230, 240 VAC28V-----1 A-28WITE (Commercial)3 kV60%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)--
Showing
of 49

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.