Showing
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
CUS30M, CUS60M Series
CUS30M-12
AC/DC CONVERTER 12V 30W
TDK-Lambda Americas Inc
246
In Stock
1 : $27.65000
Box
Box
ActiveOpen Frame185 ~ 265 VAC12V-----2.5 A30WITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)PFC, Remote SenseChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)CE
CUS30M, CUS60M Series
CUS30M-12/A
AC/DC CONVERTER 12V 30W
TDK-Lambda Americas Inc
264
In Stock
1 : $36.44000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC12V-----2.5 A30WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.48" L x 2.52" W x 1.40" H (88.4mm x 64.0mm x 35.5mm)CE
CUS30M, CUS60M Series
CUS30M-48
AC/DC CONVERTER 48V 30W
TDK-Lambda Americas Inc
28
In Stock
1 : $27.65000
Box
Box
ActiveOpen Frame185 ~ 265 VAC48V-----630 mA30WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)PFC, Remote SenseChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)CE
CUS30M, CUS60M Series
CUS30M-18
AC/DC CONVERTER 18V 31W
TDK-Lambda Americas Inc
11
In Stock
4
Factory
1 : $27.65000
Box
Box
ActiveOpen Frame185 ~ 265 VAC18V-----1.7 A31WITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)PFC, Remote SenseChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)CE
CUS30M, CUS60M Series
CUS30M-36
AC/DC CONVERTER 36V 30W
TDK-Lambda Americas Inc
23
In Stock
24
Factory
1 : $27.65000
Box
Box
ActiveOpen Frame185 ~ 265 VAC36V-----840 mA30WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)PFC, Remote SenseChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)CE
CUS30M, CUS60M Series
CUS30M-48/A
AC/DC CONVERTER 48V 30W
TDK-Lambda Americas Inc
15
In Stock
1 : $36.44000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC48V-----630 mA30WHousehold Appliances, ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.48" L x 2.52" W x 1.40" H (88.4mm x 64.0mm x 35.5mm)CE
CUS30M, CUS60M Series
CUS30M-15
AC/DC CONVERTER 15V 30W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $27.65000
Box
Box
ActiveOpen Frame185 ~ 265 VAC15V-----2 A30WITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)PFC, Remote SenseChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)CE
CUS30M, CUS60M Series
CUS30M-24
AC/DC CONVERTER 24V 30W
TDK-Lambda Americas Inc
160
In Stock
1 : $27.65000
Box
Box
ActiveOpen Frame185 ~ 265 VAC24V-----1.25 A30WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)PFC, Remote SenseChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)CE
CUS30M, CUS60M Series
CUS30M-24/A
AC/DC CONVERTER 24V 30W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $36.44000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC24V-----1.25 A30WHousehold Appliances, ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.48" L x 2.52" W x 1.40" H (88.4mm x 64.0mm x 35.5mm)CE
CUS30M, CUS60M Series
CUS30M-12/M
AC/DC CONVERTER 12V 30W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC12V-----2.5 A30WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
CUS30M, CUS60M Series
CUS30M-15/M
AC/DC CONVERTER 15V 30W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC15V-----2 A30WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
CUS30M, CUS60M Series
CUS30M-18/M
AC/DC CONVERTER 18V 31W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC18V-----1.7 A31WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
CUS30M, CUS60M Series
CUS30M-24/M
AC/DC CONVERTER 24V 30W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC24V-----1.25 A30WHousehold Appliances, ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
CUS30M, CUS60M Series
CUS30M-36/M
AC/DC CONVERTER 36V 30W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC36V-----840 mA30WHousehold Appliances, ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
CUS30M, CUS60M Series
CUS30M-48/M
AC/DC CONVERTER 48V 30W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC48V-----630 mA30WHousehold Appliances, ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC12V-----2.5 A30WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC15V-----2 A30WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC18V-----1.7 A31WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC24V-----1.25 A30WHousehold Appliances, ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC36V-----840 mA30WHousehold Appliances, ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
0
In Stock
Check Lead Time
1 : $28.03000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC48V-----630 mA30WHousehold Appliances, ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
0
In Stock
Check Lead Time
1 : $34.46000
Bulk
Bulk
ActiveOpen Frame, Conformal Coated185 ~ 265 VAC12V-----2.5 A30WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
0
In Stock
Check Lead Time
1 : $34.46000
Bulk
Bulk
ActiveOpen Frame, Conformal Coated185 ~ 265 VAC15V-----2 A30WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
0
In Stock
Check Lead Time
1 : $34.46000
Bulk
Bulk
ActiveOpen Frame, Conformal Coated185 ~ 265 VAC18V-----1.7 A31WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
0
In Stock
Check Lead Time
1 : $34.46000
Bulk
Bulk
ActiveOpen Frame, Conformal Coated185 ~ 265 VAC24V-----1.25 A30WHousehold Appliances, ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)CE
Showing
of 30

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.