AC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
CUS200M-SERIES
AC/DC CONVERTER 24V 200W
TDK-Lambda
156
In Stock
40
Factory
1 : $130.71000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
85 ~ 265 VAC
24V
-
-
-
-
-
8.4 A
200W (250W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm)
CE
60601-1; 60950-1; 62368-1
CUS200M-SERIES
AC/DC CONVERTER 24V 200W
TDK-Lambda
202
In Stock
20
Factory
1 : $144.84000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Enclosed
1
85 ~ 265 VAC
24V
-
-
-
-
-
8.4 A
200W (250W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.50" L x 3.54" W x 1.69" H (139.7mm x 90.0mm x 43.0mm)
CE
60601-1; 60950-1; 62368-1
CUS200M-SERIES
AC/DC CONVERTER 12V 200W
TDK-Lambda
91
In Stock
10
Factory
1 : $130.71000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
85 ~ 265 VAC
12V
-
-
-
-
-
16.7 A
200W (200W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm)
CE
60601-1; 60950-1; 62368-1
CUS200M-SERIES
AC/DC CONVERTER 36V 200W
TDK-Lambda
28
In Stock
1 : $130.71000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Open Frame
1
85 ~ 265 VAC
36V
-
-
-
-
-
5.5 A
200W (250W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)
CE
60601-1; 60950-1; 62368-1
CUS200M-SERIES
AC/DC CONVERTER 18V 200W
TDK-Lambda
652
In Stock
614
Factory
1 : $130.71000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
85 ~ 265 VAC
18V
-
-
-
-
-
11.2 A
200W (250W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm)
CE
60601-1; 60950-1; 62368-1
CUS200M-SERIES
AC/DC CONVERTER 48V 200W
TDK-Lambda
8
In Stock
44
Factory
1 : $130.71000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
85 ~ 265 VAC
48V
-
-
-
-
-
4.2 A
200W (250W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)
CE
60601-1; 60950-1; 62368-1
CUS200M-SERIES
AC/DC CONVERTER 36V 200W
TDK-Lambda
3
In Stock
19
Factory
1 : $144.84000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Enclosed
1
85 ~ 265 VAC
36V
-
-
-
-
-
5.5 A
200W (250W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.50" L x 3.54" W x 1.69" H (139.7mm x 90.0mm x 43.0mm)
CE
60601-1; 60950-1; 62368-1
CUS200M-SERIES
AC/DC CONVERTER 18V 200W
TDK-Lambda
1
In Stock
1 : $144.84000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Enclosed
1
85 ~ 265 VAC
18V
-
-
-
-
-
11.2 A
200W (250W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.50" L x 3.54" W x 1.69" H (139.7mm x 90.0mm x 43.0mm)
CE
60601-1; 60950-1; 62368-1
CUS200M-SERIES
AC/DC CONVERTER 24V 200W
TDK-Lambda
1
In Stock
1 : $144.84000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Enclosed
1
85 ~ 265 VAC
24V
-
-
-
-
-
4.2 A
200W (250W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.50" L x 3.54" W x 1.69" H (139.7mm x 90.0mm x 43.0mm)
CE
60601-1; 60950-1; 62368-1
CUS200M12/A
AC/DC CONVERTER 12V 200W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $144.84000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Enclosed
1
85 ~ 265 VAC
12V
-
-
-
-
-
16.7 A
200W (200W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.50" L x 3.54" W x 1.69" H (139.7mm x 90.0mm x 43.0mm)
CE
60601-1; 60950-1; 62368-1
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.