AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock | 1 : $55.45000 Bulk | Bulk | Active | Enclosed | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | 3 A | 1.2 A | 850 mA | 35W | ITE (Commercial), Medical | 3 kV | 81% | -20°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.92" L x 2.48" W x 1.42" H (125.0mm x 63.1mm x 36.0mm) | CE | |||
5 In Stock | 1 : $48.74000 Bulk | Bulk | Active | Open Frame | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | 3 A | 1 A | 650 mA | 35W | ITE (Commercial), Medical | 3 kV | 82% | -20°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.06" H (101.6mm x 50.8mm x 27.0mm) | CE | |||
0 In Stock | 1 : $48.74000 Bulk | Bulk | Active | Open Frame | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | 3 A | 1.2 A | 850 mA | 35W | ITE (Commercial), Medical | 3 kV | 81% | -20°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.06" H (101.6mm x 50.8mm x 27.0mm) | CE | |||
4 In Stock | 1 : $52.39000 Bulk | Bulk | Active | Open Frame | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | 3 A | 1.2 A | 850 mA | 35W | ITE (Commercial), Medical | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Baseplate, DC Input Capable, Universal Input | Chassis Mount | 4.80" L x 2.22" W x 1.10" H (122.0mm x 56.5mm x 28.0mm) | CE | |||
1 In Stock | 1 : $52.39000 Bulk | Bulk | Active | Open Frame | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | 3 A | 1 A | 650 mA | 35W | ITE (Commercial), Medical | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Baseplate, DC Input Capable, Universal Input | Chassis Mount | 4.80" L x 2.22" W x 1.10" H (122.0mm x 56.5mm x 28.0mm) | CE | |||
0 In Stock | 1 : $55.45000 Bulk | Bulk | Active | Enclosed | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | 3 A | 1 A | 650 mA | 35W | ITE (Commercial), Medical | 3 kV | 82% | -20°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.92" L x 2.48" W x 1.42" H (125.0mm x 63.1mm x 36.0mm) | CE |