Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LCW150PS12
LCW150PS24
AC/DC CONVERTER 24V 151W
XP Power
122
In Stock
1 : $42.80000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----6.3 A151WHousehold Appliances, ITE (Commercial), Industrial4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/OffChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CE, EN, UKCA, UL62368-1
LCW150PS12
LCW150PS48
AC/DC CONVERTER 48V 154W
XP Power
51
In Stock
1 : $41.73000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC48V-----3.2 A154WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/OffChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CE, EN, UKCA, UL62368-1
LCW150PS12
LCW150PS15
AC/DC CONVERTER 15V 150W
XP Power
21
In Stock
1 : $41.73000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC15V-----10 A150WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/OffChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CE, EN, UKCA, UL62368-1
LCW150PS12
LCW150PS12
AC/DC CONVERTER 12V 150W
XP Power
32
In Stock
1 : $42.80000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----12.5 A150WHousehold Appliances, ITE (Commercial), Industrial4 kV85%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/OffChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CE, EN, UKCA, UL62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.