AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : $15.78000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 4.2 A | 50W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
25 In Stock | 1 : $16.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 10 A | 50W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
5 In Stock | 1 : $14.93000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 2.2 A | 53W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
22 In Stock | 1 : $15.25000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 3.4 A | 51W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
4 In Stock | 1 : $15.25000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 36V | - | - | - | - | - | 1.45 A | 52W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
6 In Stock | 1 : $15.78000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 1.1 A | 53W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 |