Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VSUU-120C-12
VSUU-120C-12
AC/DC CONVERTER 12V 120W
CUI Inc.
73
In Stock
1 : $142.89000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----10 A120WITE (Commercial)4.242 kV75%0°C ~ 70°C (With Derating)PFCChassis Mount5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm)CE, cURus62368-1
VSUU-120C-12
VSUU-120C-24
AC/DC CONVERTER 24V 120W
CUI Inc.
14
In Stock
1 : $137.03000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----5 A120WITE (Commercial)4.242 kV82%0°C ~ 70°C (With Derating)PFCChassis Mount5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm)CE, cURus62368-1
VSUU-120C-12
VSUU-120C-15
AC/DC CONVERTER 15V 120W
CUI Inc.
20
In Stock
1 : $143.81000
Box
Box
ActiveOpen Frame190 ~ 264 VAC15V-----8 A120WITE (Commercial)4.242 kV78%0°C ~ 70°C (With Derating)PFCChassis Mount5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm)CE, cURus62368-1
VSUU-120C-12
VSUU-120C-9
AC/DC CONVERTER 9V 120W
CUI Inc.
11
In Stock
1 : $160.68000
Box
Box
ActiveOpen Frame190 ~ 264 VAC9V-----13.3 A120WITE (Commercial)4.242 kV75%0°C ~ 70°C (With Derating)PFCChassis Mount5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm)CE, cURus62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.