AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VSBU-120C-D285
VSBU-120C-D512
AC/DC CONVERTER 5V 12V 147W
CUI Inc.
38
In Stock
1 : $103.74000
Box
Box
Active
Open Frame
2
90 ~ 264 VAC
5V
12V
-
-
-
-
15 A
6 A
147W
ITE (Commercial)
4.242 kV
77%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
VSBU-120C-D285
VSBU-120C-D285
AC/DC CONVERTER 28V 5V 120W
CUI Inc.
158
In Stock
1 : $106.95000
Box
Box
Active
Open Frame
2
90 ~ 264 VAC
28V
5V
-
-
-
-
3.92 A
2 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
VSBU-120C-D285
VSBU-120C-D524A
AC/DC CONVERTER 5V 24V 159W
CUI Inc.
78
In Stock
1 : $117.10000
Box
Box
Active
Open Frame
2
90 ~ 264 VAC
5V
24V
-
-
-
-
15 A
3.5 A
159W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.