AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VSBU-120C-12
VSBU-120C-36
AC/DC CONVERTER 36V 120W
CUI Inc.
108
In Stock
1 : $100.84000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
-
3.33 A
120W
ITE (Commercial)
4.242 kV
82%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
VSBU-120C-12
VSBU-120C-15
AC/DC CONVERTER 15V 120W
CUI Inc.
75
In Stock
1 : $101.71000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
-
8 A
120W
ITE (Commercial)
4.242 kV
78%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
VSBU-120C-12
VSBU-120C-24
AC/DC CONVERTER 24V 120W
CUI Inc.
11
In Stock
1 : $79.60000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
5 A
120W
ITE (Commercial)
4.242 kV
82%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
VSBU-120C-12
VSBU-120C-30
AC/DC CONVERTER 30V 120W
CUI Inc.
2
In Stock
1 : $79.60000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
30V
-
-
-
-
-
4 A
120W
ITE (Commercial)
4.242 kV
82%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
VSBU-120C-12
VSBU-120C-12
AC/DC CONVERTER 12V 120W
CUI Inc.
17
In Stock
1 : $83.38000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
10 A
120W
ITE (Commercial)
4.242 kV
75%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
VSBU-120C-12
VSBU-120C-5
AC/DC CONVERTER 5V 110W
CUI Inc.
6
In Stock
1 : $102.92000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
5V
-
-
-
-
-
22 A
110W
ITE (Commercial)
4.242 kV
70%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
VSBU-120C-12
VSBU-120C-48
AC/DC CONVERTER 48V 120W
CUI Inc.
0
In Stock
Check Lead Time
1 : $99.06000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
2.5 A
120W
ITE (Commercial)
4.242 kV
82%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.