AC DC Converters

Results: 7
Type
EnclosedEnclosed, Conformal Coated
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
12V15V24V27V36V48V54V
Current - Output 1
2.91 A3.88 A4.17 A4.81 A5.83 A9.33 A11.67 A
Power (Watts)
130W140W (225W Forced Air)140W
Efficiency
93%94%
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputAdjustable Output, PFC, Standby Output, Universal Input
Approval Agency
CB, CCC, CE, cURus, EN, IEC, UKCA, ULCE, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LOF225-20B24-C
LOF225-20B24-C
AC/DC CONVERTER 24V 140W
Mornsun America, LLC
153
In Stock
1 : $61.39000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----5.83 A140WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B12-C
LOF225-20B12-C
AC/DC CONVERTER 12V 140W
Mornsun America, LLC
35
In Stock
1 : $65.10000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----11.67 A140WHousehold Appliances, ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B36-C
LOF225-20B36-C
AC/DC CONVERTER 36V 140W
Mornsun America, LLC
50
In Stock
1 : $61.39000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC36V-----3.88 A140WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B15-C
LOF225-20B15-C
AC/DC CONVERTER 15V 140W
Mornsun America, LLC
50
In Stock
1 : $61.39000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V-----9.33 A140WHousehold Appliances, ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B27-C
LOF225-20B27-C
AC/DC CONVERTER 27V 130W
Mornsun America, LLC
47
In Stock
1 : $61.39000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC27V-----4.81 A130WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B48-C
LOF225-20B48-C
AC/DC CONVERTER 48V 140W
Mornsun America, LLC
41
In Stock
1 : $61.39000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC48V-----2.91 A140WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B54-C
LOF225-20B54-C
ENCLOSED AC DC CONVERTER 1 OUTPU
Mornsun America, LLC
0
In Stock
Check Lead Time
1 : $46.01000
Box
Box
ActiveEnclosed, Conformal Coated185 ~ 264 VAC, 127 ~ 370 VDC54V-----4.17 A140W (225W Forced Air)Household Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)CB, CCC, CE, cURus, EN, IEC, UKCA, UL60335-1; 60601-1; 62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.