Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LOF120-20B24
LOF120-20B24
AC/DC CONVERTER 24V 120W
Mornsun America, LLC
999
In Stock
1 : $27.28000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----5 A120WHousehold Appliances, ITE (Commercial), Medical4 kV95%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF120-20B12
LOF120-20B12
AC/DC CONVERTER 12V 114W
Mornsun America, LLC
882
In Stock
1 : $27.28000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----9.5 A114WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF120-20B48
LOF120-20B48
AC/DC CONVERTER 48V 120W
Mornsun America, LLC
26
In Stock
1 : $27.28000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC48V-----2.5 A120WHousehold Appliances, ITE (Commercial), Medical4 kV94.5%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF120-20B15
LOF120-20B15
AC/DC CONVERTER 15V 114W
Mornsun America, LLC
7
In Stock
1 : $27.28000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC15V-----7.6 A114WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF120-20B27
LOF120-20B27
AC/DC CONVERTER 27V 120W
Mornsun America, LLC
50
In Stock
1 : $27.28000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC27V-----4.44 A120WHousehold Appliances, ITE (Commercial), Medical4 kV95%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF120-20B36
LOF120-20B36
AC/DC CONVERTER 36V 120W
Mornsun America, LLC
1
In Stock
1 : $27.28000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC36V-----3.33 A120WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)CE, cURus60335-1; 60601-1; 62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.