Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LOF225-20B24
LOF225-20B24
AC/DC CONVERTER 24V 140W
Mornsun America, LLC
1,230
In Stock
1 : $53.76000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----5.83 A140WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B12
LOF225-20B12
AC/DC CONVERTER 12V 140W
Mornsun America, LLC
1,186
In Stock
1 : $53.76000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----11.67 A140WHousehold Appliances, ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B27
LOF225-20B27
AC/DC CONVERTER 27V 130W
Mornsun America, LLC
273
In Stock
1 : $53.76000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC27V-----4.81 A130WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B48
LOF225-20B48
AC/DC CONVERTER 48V 140W
Mornsun America, LLC
240
In Stock
1 : $53.76000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC48V-----2.91 A140WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B36
LOF225-20B36
AC/DC CONVERTER 36V 140W
Mornsun America, LLC
21
In Stock
1 : $53.76000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC36V-----3.88 A140WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B15
LOF225-20B15
AC/DC CONVERTER 15V 140W
Mornsun America, LLC
0
In Stock
1 : $53.76000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC15V-----9.33 A140WHousehold Appliances, ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CE, cURus60335-1; 60601-1; 62368-1
Showing
1 - 6
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.