AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $13.39000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 36V | - | - | - | - | - | 1.45 A | 52W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $17.75000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 36V | - | - | - | - | - | 2.8 A | 101W | Household Appliances, ITE (Commercial) | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $8.22000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 3 A | 15W | ITE (Commercial) | 4 kV | 78% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $9.34000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $9.34000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 625 mA | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $9.34000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 48V | - | - | - | - | - | 320 mA | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $9.34000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 1 A | 15W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $9.34000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 3 A | 10W | ITE (Commercial) | 4 kV | 73% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $10.04000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 1.1 A | 26W | ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $10.04000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 1.7 A | 26W | ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $10.62000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 1.5 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $11.30000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 5 A | 25W | ITE (Commercial) | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $11.30000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 2.1 A | 25W | ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $11.30000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 48V | - | - | - | - | - | 570 mA | 27W | ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $11.43000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 6 A | 20W | ITE (Commercial) | 4 kV | 78% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
0 In Stock | 1 : $12.66000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 7 A | 35W | Household Appliances, ITE (Commercial) | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $12.66000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 2.4 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $12.70000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 3 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $12.85000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 2.2 A | 53W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $13.39000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 4.2 A | 50W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $13.39000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 1.1 A | 53W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $13.87000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 3.4 A | 51W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $14.12000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 10 A | 50W | Household Appliances, ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $16.19000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 48V | - | - | - | - | - | 2.3 A | 110W | Household Appliances, ITE (Commercial) | 4 kV | 90.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : $17.44000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 24V | - | - | - | - | - | 4.5 A | 108W | Household Appliances, ITE (Commercial) | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 |