Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LO10-13Bxx
LO10-13B05
AC/DC CONVERTER 5V 10W
Mornsun America, LLC
442
In Stock
1 : $6.37000
Tray
Tray
ActiveOpen Frame185 ~ 305 VAC, 100 ~ 430 VDC5V-----2 A10WHousehold Appliances, ITE (Commercial)3 kV78%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm)-60335-1; 62368-1
LO10-13Bxx
LO10-13B12
AC/DC CONVERTER 12V 11W
Mornsun America, LLC
57
In Stock
1 : $6.37000
Tray
Tray
ActiveOpen Frame185 ~ 305 VAC, 100 ~ 430 VDC12V-----900 mA11WHousehold Appliances, ITE (Commercial)3 kV81%-25°C ~ 70°C (With Derating)Universal InputChassis Mount2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm)-60335-1; 62368-1
LO10-13Bxx
LO10-13B24
AC/DC CONVERTER 24V 11W
Mornsun America, LLC
44
In Stock
1 : $6.37000
Tray
Tray
ActiveOpen Frame185 ~ 305 VAC, 100 ~ 430 VDC24V-----450 mA11WHousehold Appliances, ITE (Commercial)3 kV81%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm)-60335-1; 62368-1
LO10-13Bxx
LO10-13B15
AC/DC CONVERTER 15V 11W
Mornsun America, LLC
77
In Stock
1 : $6.37000
Tray
Tray
ActiveOpen Frame185 ~ 305 VAC, 100 ~ 430 VDC15V-----700 mA11WHousehold Appliances, ITE (Commercial)3 kV81%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm)-60335-1; 62368-1
LO10-13Bxx
LO10-13B03
AC/DC CONVERTER 3.3V 6.6W
Mornsun America, LLC
24
In Stock
1 : $6.37000
Tray
Tray
ActiveOpen Frame185 ~ 305 VAC, 100 ~ 430 VDC3.3V-----2 A6.6WHousehold Appliances, ITE (Commercial)3 kV73%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm)-60335-1; 62368-1
LO10-13Bxx
LO10-13B09
AC/DC CONVERTER 9V 10W
Mornsun America, LLC
10
In Stock
1 : $6.37000
Tray
Tray
ActiveOpen Frame185 ~ 305 VAC, 100 ~ 430 VDC9V-----1.1 A10WHousehold Appliances, ITE (Commercial)3 kV79%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm)-60335-1; 62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.