Showing
1 - 17
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LMF150-23Bxx
LMF150-23B12
AC/DC CONVERTER 12V 150W
Mornsun America, LLC
130
In Stock
1 : $44.02000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----12.5 A150WHousehold Appliances, ITE (Commercial)4 kV85.5%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LMF150-23Bxx
LMF150-23B24
AC/DC CONVERTER 24V 151W
Mornsun America, LLC
126
In Stock
1 : $44.02000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----6.3 A151WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LMF200-23Bxx
LMF200-23B24
AC/DC CONVERTER 24V 202W
Mornsun America, LLC
345
In Stock
1 : $49.98000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----8.4 A202WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CCC, CE, cURus, UL60335-1; 62368-1
LMF200-23Bxx
LMF200-23B12
AC/DC CONVERTER 12V 200W
Mornsun America, LLC
228
In Stock
1 : $49.98000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----16.7 A200WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CCC, CE, cURus, UL60335-1; 62368-1
LMF320-23Bxx_Series
LMF320-23B24
AC/DC CONVERTER 24V 322W
Mornsun America, LLC
80
In Stock
1 : $61.99000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----13.4 A322WITE (Commercial)4 kV88.5%-30°C ~ 70°C (With Derating)Adjustable Output, PFCChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)-62368-1
LMF320-23Bxx_Series
LMF320-23B12
AC/DC CONVERTER 12V 320W
Mornsun America, LLC
49
In Stock
1 : $61.99000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V-----26.7 A320WITE (Commercial)4 kV86.5%-30°C ~ 70°C (With Derating)Adjustable Output, PFCChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)-62368-1
LMF100-23Bxx
LMF100-23B24
AC/DC CONVERTER 24V 101W
Mornsun America, LLC
46
In Stock
1 : $38.68000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----4.2 A101WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LMF100-23Bxx
LMF100-23B12
AC/DC CONVERTER 12V 102W
Mornsun America, LLC
45
In Stock
1 : $38.68000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----8.5 A102WHousehold Appliances, ITE (Commercial)4 kV85%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LMF100-23Bxx
LMF100-23B48
AC/DC CONVERTER 48V 101W
Mornsun America, LLC
25
In Stock
1 : $38.68000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC48V-----2.1 A101WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LMF100-23Bxx
LMF100-23B15
AC/DC CONVERTER 15V 101W
Mornsun America, LLC
25
In Stock
1 : $38.68000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC15V-----6.7 A101WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LMF150-23Bxx
LMF150-23B48
AC/DC CONVERTER 48V 154W
Mornsun America, LLC
18
In Stock
1 : $41.13000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC48V-----3.2 A154WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LMF150-23Bxx
LMF150-23B15
AC/DC CONVERTER 15V 150W
Mornsun America, LLC
22
In Stock
1 : $42.76000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC15V-----10 A150WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LMF200-23Bxx
LMF200-23B15
AC/DC CONVERTER 15V 201W
Mornsun America, LLC
52
In Stock
1 : $45.38000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC15V-----13.4 A201WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CCC, CE, cURus, UL60335-1; 62368-1
LMF200-23Bxx
LMF200-23B48
AC/DC CONVERTER 48V 202W
Mornsun America, LLC
21
In Stock
1 : $45.38000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC48V-----4.2 A202WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CCC, CE, cURus, UL60335-1; 62368-1
LMF320-23Bxx_Series
LMF320-23B48
AC/DC CONVERTER 48V 322W
Mornsun America, LLC
30
In Stock
1 : $56.40000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC48V-----6.7 A322WITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, PFCChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)-62368-1
LMF320-23Bxx_Series
LMF320-23B05
AC/DC CONVERTER 5V 300W
Mornsun America, LLC
13
In Stock
1 : $61.99000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----60 A300WITE (Commercial)4 kV84%-30°C ~ 70°C (With Derating)Adjustable Output, PFCChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)-62368-1
AC/DC CONVERTER 15V 321W
LMF320-23B15
AC/DC CONVERTER 15V 321W
Mornsun America, LLC
4
In Stock
1 : $56.40000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC15V-----21.4 A321WITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, PFCChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)CE, CCC, UL62368-1
Showing
1 - 17
of 17

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.