AC DC Converters

Results: 7
Packaging
BoxBulk
Voltage - Output 1
5V12V15V24V36V48V53V
Current - Output 1
1.24 A1.36 A1.81 A2.71 A4.34 A5.42 A10 A
Power (Watts)
50W65W66W
Efficiency
90%92.5%93%93.5%
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TAD65
TAD65US53D-P
AC/DC CONVERTER 53V 66W
P-DUKE Technology
5
In Stock
1 : $43.08000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC53V-----1.24 A66WITE (Commercial)3 kV92.5%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC, UL62368-1
TAD65
TAD65US48D-P
AC/DC CONVERTER 48V 65W
P-DUKE Technology
5
In Stock
1 : $43.08000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC48V-----1.36 A65WITE (Commercial)3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC, UL62368-1
TAD65
TAD65US36D-P
AC/DC CONVERTER 36V 65W
P-DUKE Technology
2
In Stock
1 : $43.08000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC36V-----1.81 A65WITE (Commercial)3 kV92.5%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC, UL62368-1
TAD65
TAD65US15D-P
AC/DC CONVERTER 15V 65W
P-DUKE Technology
5
In Stock
1 : $43.70000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC15V-----4.34 A65WITE (Commercial)3 kV93.5%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC, UL62368-1
TAD65
TAD65US24D-P
AC/DC CONVERTER 24V 65W
P-DUKE Technology
4
In Stock
1 : $43.70000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----2.71 A65WITE (Commercial)3 kV93.5%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC, UL62368-1
TAD65
TAD65US12D-P
AC/DC CONVERTER 12V 65W
P-DUKE Technology
3
In Stock
1 : $43.70000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----5.42 A65WITE (Commercial)3 kV92.5%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC, UL62368-1
TAD65
TAD65US05D-P
AC/DC CONVERTER 5V 50W
P-DUKE Technology
5
In Stock
1 : $47.51000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC5V-----10 A50WITE (Commercial)3 kV90%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC, UL62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.