AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : $137.79000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 6.3 A | 302W (504W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | CE | 60601-1; 62368-1 | |||
12 In Stock | 1 : $137.79000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 25 A | 300W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | CE | 60601-1; 62368-1 | |||
12 In Stock 12 Factory | 1 : $137.79000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 28V | - | - | - | - | - | 10.7 A | 300W (501W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | CE | 60601-1; 62368-1 | |||
7 In Stock | 1 : $137.79000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 12.5 A | 300W (502W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | CE | 60601-1; 62368-1 | |||
9 In Stock | 1 : $137.79000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 32V | - | - | - | - | - | 9.4 A | 301W (502W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | CE | 60601-1; 62368-1 | |||
4 In Stock 12 Factory | 1 : $137.79000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | - | 8.3 A | 299W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | CE | 60601-1; 62368-1 | |||
3 In Stock 12 Factory | 1 : $137.79000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 19V | - | - | - | - | - | 15.8 A | 300W (502W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | CE | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 8 : $178.57125 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 32V | - | - | - | - | - | 9.4 A | 301W (502W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm) | CE | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 8 : $178.57125 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | - | 8.3 A | 299W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm) | CE | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 8 : $178.57125 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 19V | - | - | - | - | - | 15.8 A | 300W (502W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm) | CE | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 8 : $178.57125 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | - | - | 10.7 A | 300W (501W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm) | CE | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 8 : $178.57125 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 6.3 A | 302W (504W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm) | CE | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 8 : $178.57125 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 25 A | 300W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm) | CE | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 8 : $178.57125 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 12.5 A | 300W (502W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm) | CE | 60601-1; 62368-1 |