AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : $196.03000 Box | - | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | 10.4 A | 250W (499W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.50" L x 3.30" W x 1.55" H (165.1mm x 83.8mm x 39.4mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock 16 Marketplace Check Lead Time | 1 : $215.02000 Box 1 : $317.09000 Retail Package | Tariff may apply if shipping to the United States | Box Retail Package | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | 33.4 A | 251W (501W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.56" L x 3.30" W x 1.64" H (192.0mm x 83.8mm x 41.8mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock 2 Marketplace Check Lead Time | 10 : $184.26900 Box 1 : $260.94000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | 16.7 A | 251W (501W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.50" L x 3.30" W x 1.55" H (165.1mm x 83.8mm x 39.4mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $215.02000 Box | - | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | 20.8 A | 250W (499W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.56" L x 3.30" W x 1.64" H (192.0mm x 83.8mm x 41.8mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $215.02000 Box | - | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | 41.7 A | 250W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.56" L x 3.30" W x 1.64" H (192.0mm x 83.8mm x 41.8mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $196.03000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | 20.8 A | 250W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.50" L x 3.30" W x 1.55" H (165.1mm x 83.8mm x 39.4mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $196.03000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 18V | - | - | - | - | 12.5 A | 225W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.50" L x 3.30" W x 1.55" H (165.1mm x 83.8mm x 39.4mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $196.03000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 36V | - | - | - | - | 6.9 A | 248W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.50" L x 3.30" W x 1.55" H (165.1mm x 83.8mm x 39.4mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $196.03000 Box | - | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | 5.2 A | 250W (499W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.50" L x 3.30" W x 1.55" H (165.1mm x 83.8mm x 39.4mm) | CB, CE, TUV, UL | 62368-1 | |||
1 In Stock | 1 : $215.02000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 36V | - | - | - | - | 13.9 A | 248W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.56" L x 3.30" W x 1.64" H (192.0mm x 83.8mm x 41.8mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $215.02000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 18V | - | - | - | - | 27.8 A | 225W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.56" L x 3.30" W x 1.64" H (192.0mm x 83.8mm x 41.8mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $215.02000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | 10.4 A | 250W (499W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.56" L x 3.30" W x 1.64" H (192.0mm x 83.8mm x 41.8mm) | CB, CE, TUV, UL | 62368-1 |