Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
CP2725AC54TEZ
CP2725AC54TEZ
AC/DC CONVERTER 54V 5V 2725W
ABB Power Electronics Inc.
86
In Stock
1 : $762.68000
Bulk
Bulk
ActiveFront End285 ~ 275 VAC54V5V---50.5 A750 mA2725WITE (Commercial)3 kV95%-10°C ~ 75°C (With Derating)Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputRack Mount13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm)CE
CP2725AC48TEZ-FB
CP2725AC48TEZ-FB
AC/DC CONVERTER 48V 5V 2725W
ABB Power Electronics Inc.
0
In Stock
Check Lead Time
1 : $772.43000
Box
Box
ActiveFront End285 ~ 275 VAC48V5V---52.4 A750 mA2725WITE (Commercial)3 kV95%-10°C ~ 75°C (With Derating)Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputRack Mount13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm)CE
CP2725AC54TEP
CP2725AC54TEP
AC/DC CONVERTER 54V 5V 2725W
ABB Power Electronics Inc.
0
In Stock
Check Lead Time
1 : $776.34000
Box
Box
ActiveFront End285 ~ 275 VAC54V5V---50 A750 mA2725WITE (Commercial)3 kV95%-10°C ~ 75°C (With Derating)Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputRack Mount13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm)CE
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.