Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
0
In Stock
Check Lead Time
1 : $917.04000
Box
Box
ActiveFront End190 ~ 140 VAC, 185 ~ 300 VAC54V----64.8 A3500WITE (Commercial)3 kV91%-10°C ~ 75°C80 Plus® Gold, Adjustable Output, Hot Swappable, I²C Interface, Load Sharing, PMBus™ PFC, Remote On/Off, Remote Sense, StandbyRack Mount13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm)-
0
In Stock
Check Lead Time
1 : $981.32000
Box
Box
ActiveFront End190 ~ 140 VAC, 185 ~ 300 VAC54V----64.8 A3500WITE (Commercial)3 kV96%-10°C ~ 75°CAdjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby OutputRack Mount13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm)CE
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.