AC DC Converters

Results: 6
Packaging
BoxTray
Product Status
ActiveObsolete
Number of Outputs
12
Voltage - Output 2
5V-
Efficiency
89.5%90%
Features
80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, Hot Swappable, Load Sharing, PFC, Remote Sense, Universal Input
Approval Agency
-CB, CE
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
CLP0212FPEX5Z03C
CLP0212FPEX5Z03C
AC/DC CONVERTER 12V 200W
OmniOn Power
58
In Stock
1 : $92.89000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
16.7 A
-
200W
ITE (Commercial)
3 kV
89.5%
-40°C ~ 70°C (With Derating)
80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
-
CLP0212FPEX5Z01C
CLP0212FPEX5Z01C
AC/DC CONVERTER 12V 200W
OmniOn Power
13
In Stock
1 : $122.32000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
16.7 A
-
200W
ITE (Commercial)
3 kV
89.5%
-40°C ~ 70°C (With Derating)
80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
-
CLP0212FPXX5Z01A
CLP0212FPXX5Z01A
AC/DC CONVERTER 12V 200W
OmniOn Power
0
In Stock
Obsolete
Tray
Obsolete
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
16.7 A
-
200W
ITE (Commercial)
3 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CB, CE
AC/DC CONVERTER 12V 5V 200W
CLP0212FPEX5Z01A
AC/DC CONVERTER 12V 5V 200W
OmniOn Power
0
In Stock
Obsolete
Tray
Obsolete
Open Frame
2
90 ~ 264 VAC
12V
5V
-
-
-
16.7 A
250 mA
200W
ITE (Commercial)
3 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CB, CE
AC/DC CONVERTER 12V 200W
CLP0212FPXX5Z03A
AC/DC CONVERTER 12V 200W
OmniOn Power
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
16.7 A
-
200W
ITE (Commercial)
3 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CB, CE
AC/DC CONVERTER 12V 200W
CLP0212FPEX5Z03A
AC/DC CONVERTER 12V 200W
OmniOn Power
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
16.7 A
-
200W
ITE (Commercial)
3 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CB, CE
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.